Deltron, 610 7 Pole Straight Standard DIN Plug, DIN 45329, DIN 41524, DIN 45326, DIN 45327, DIN 45322, 2A, 34 V ac, 34V

Get a bulk buy discount

Add 5 more to save $1.20

View bulk pricing options

Subtotal (1 unit)*

$7.95

(exc. GST)

$8.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 55 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$7.95-
5 - 9$7.71$1.20
10 - 24$7.48$4.70
25 - 49$7.33$15.50
50 +$7.18$38.50

*price indicative

RS Stock No.:
180-6708
Mfr. Part No.:
610-0700
Brand:
Deltron
Find similar products by selecting one or more attributes.
Select all

Brand

Deltron

Number of Contacts

7

Product Type

DIN Plug

Current

2A

Mount Type

Cable

Connector Size

Standard

Mating Type

Lockable

Connector Gender

Male

Shield Type

Shielded

Orientation

Straight

Voltage

34V ac, 34V ac

Termination Type

Crimp

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Contact Gender

Male

DIN Number

DIN 45329, DIN 41524, DIN 45326, DIN 45327, DIN 45322

Series

610

Standards/Approvals

No

Pole Format

7

Housing Material

Zinc Alloy

Contact Plating

Silver

Contact Material

Brass

COO (Country of Origin):
GB
A FULLY SCREENED ROBUST RANGE OF DIN CONNECTORS FOR USE IN INSTRUMENTATION AND AUDIO APPLICATIONS.AVAILABLE IN BLACK CHROME AND BRIGHT NICKEL.ROBUST CONSTRUCTION INCORPORATING CABLE GRIP AND STRAIN RELIEF.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy