Deltron, 690 3 Pole Straight Standard DIN Socket, DIN 45326, DIN 45329, DIN 45327, DIN 41524, DIN 45322, 2A, 34 V ac,
- RS Stock No.:
- 180-6741
- Mfr. Part No.:
- 690-0300
- Brand:
- Deltron
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$9.60
(exc. GST)
$10.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $9.60 |
| 5 - 9 | $9.31 |
| 10 - 24 | $9.05 |
| 25 - 49 | $8.87 |
| 50 + | $8.70 |
*price indicative
- RS Stock No.:
- 180-6741
- Mfr. Part No.:
- 690-0300
- Brand:
- Deltron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron | |
| Number of Contacts | 3 | |
| Product Type | DIN Socket | |
| Current | 2A | |
| Mount Type | PCB | |
| Connector Size | Standard | |
| Mating Type | Lockable | |
| Connector Gender | Female | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Voltage | 34V ac, 34V ac | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -25°C | |
| Contact Gender | Female | |
| DIN Number | DIN 45326, DIN 45329, DIN 45327, DIN 41524, DIN 45322 | |
| Maximum Operating Temperature | 70°C | |
| Series | 690 | |
| Standards/Approvals | No | |
| Housing Material | Brass | |
| Pole Format | 3 | |
| Contact Material | Brass | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand Deltron | ||
Number of Contacts 3 | ||
Product Type DIN Socket | ||
Current 2A | ||
Mount Type PCB | ||
Connector Size Standard | ||
Mating Type Lockable | ||
Connector Gender Female | ||
Shield Type Shielded | ||
Orientation Straight | ||
Voltage 34V ac, 34V ac | ||
Termination Type Solder | ||
Minimum Operating Temperature -25°C | ||
Contact Gender Female | ||
DIN Number DIN 45326, DIN 45329, DIN 45327, DIN 41524, DIN 45322 | ||
Maximum Operating Temperature 70°C | ||
Series 690 | ||
Standards/Approvals No | ||
Housing Material Brass | ||
Pole Format 3 | ||
Contact Material Brass | ||
Contact Plating Silver | ||
- COO (Country of Origin):
- GB
A FULLY SCREENED ROBUST RANGE OF DIN CONNECTORS FOR USE IN INSTRUMENTATION AND AUDIO APPLICATIONS.AVAILABLE IN TWO FINISHES, BRIGHT NICKEL AND BLACK CHROME.LINE SOCKET MATES WITH ALL STANDARD AND LOCKABLE DIN PLUGS MANUFACTURED TO DIN 41524,45322,45326,45327,AND 45329.
Related links
- Deltron DIN 45326 DIN 45327 DIN 45322 34V ac/dc,
- Deltron DIN 45327 DIN 41524 DIN 45322 34V ac/dc,
- Deltron DIN 45326 DIN 41524 DIN 45322 34V ac/dc,
- Deltron DIN 45326 DIN 41524 DIN 45322 34V ac/dc,
- Deltron DIN 45326 DIN 45327 DIN 45322 34V ac/dc,
- Deltron DIN 45322 DIN 45327 DIN 45326 34V ac/dc,
- Deltron DIN 41524 DIN 45329 DIN 45322 34V ac/dc,
- Deltron DIN 45329 DIN 41524 DIN 45322 34V ac/dc,
