Deltron, 651 8 Pole Straight Standard DIN Socket, DIN 45327, DIN 45326, DIN 41524, DIN 45329, DIN 45322, 2A, 34 V ac,

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$12.04

(exc. GST)

$13.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 113 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$12.04-
5 - 9$11.682%
10 - 24$11.325%
25 - 49$11.068%
50 +$10.8010%

*price indicative

RS Stock No.:
180-6734
Mfr. Part No.:
651-0800
Brand:
Deltron
Find similar products by selecting one or more attributes.
Select all

Brand

Deltron

Number of Contacts

8

Product Type

DIN Socket

Current

2A

Mount Type

Panel Mount

Connector Size

Standard

Mating Type

Lockable

Connector Gender

Female

Orientation

Straight

Voltage

34V ac, 34V ac

Minimum Operating Temperature

-25°C

Termination Type

Solder

Maximum Operating Temperature

70°C

Contact Gender

Female

DIN Number

DIN 45327, DIN 45326, DIN 41524, DIN 45329, DIN 45322

Standards/Approvals

No

Series

651

Housing Material

Brass

Pole Format

8

Contact Plating

Silver

Contact Material

Brass

COO (Country of Origin):
GB
A range of professional chassis mounting sockets,designed for panel mounting via a single hexagonal turned brass nut.These sockets incorporate an anti-rotational locating spigot,and mate with all standard lockable plugs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy