Deltron, 651 3 Pole Straight Standard DIN Socket, DIN 45327, DIN 45329, DIN 45322, DIN 45326, DIN 41524, 2A, 34 V ac,

Get a bulk buy discount

Add 5 more to save $4.25

View bulk pricing options

Subtotal (1 unit)*

$8.51

(exc. GST)

$9.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 53 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$8.51-
5 +$7.66$4.25

*price indicative

RS Stock No.:
180-6728
Mfr. Part No.:
651-0300
Brand:
Deltron
Find similar products by selecting one or more attributes.
Select all

Brand

Deltron

Number of Contacts

3

Product Type

DIN Socket

Mount Type

Panel Mount

Current

2A

Connector Size

Standard

Connector Gender

Female

Mating Type

Lockable

Orientation

Straight

Voltage

34V ac, 34V ac

Minimum Operating Temperature

-25°C

Termination Type

Solder

Contact Gender

Female

DIN Number

DIN 45327, DIN 45329, DIN 45322, DIN 45326, DIN 41524

Maximum Operating Temperature

70°C

Standards/Approvals

No

Series

651

Pole Format

3

Housing Material

Brass

Contact Plating

Silver

Contact Material

Brass

COO (Country of Origin):
GB
A RANGE OF PROFESSIONAL CHASSIS MOUNTING SOCKETS,DESIGNED FOR PANEL MOUNTING VIA A SINGLE TURNED BRASS NUT.THESE SOCKETS INCORPORATE AN ANTI-ROTATIONAL LOCATING SPIGOT.THESE PARTS MATE WITH ALL STANDARD DIN LOCKABLE PLUGS.THEY ARE AVAILABLE IN TWO FINISHES, BRIGHT NICKEL AND BLACK CHROME

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy