RS PRO 3 Pole Straight Standard DIN Socket, DIN 41524, 3A, 34V, Twist Lock, Through Hole Female
- RS Stock No.:
- 167-3722
- Brand:
- RS PRO
Get a bulk buy discount
Add 25 more to save $9.00
View bulk pricing optionsSubtotal (1 unit)*
$20.60
(exc. GST)
$22.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $20.60 | - |
| 25 - 124 | $20.24 | $9.00 |
| 125 + | $16.67 | $491.25 |
*price indicative
- RS Stock No.:
- 167-3722
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | DIN Socket | |
| Number of Contacts | 3 | |
| Current | 3A | |
| Mount Type | Through Hole | |
| Connector Size | Standard | |
| Mating Type | Twist Lock | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Voltage | 34V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Contact Gender | Female | |
| DIN Number | DIN 41524 | |
| Standards/Approvals | No | |
| Series | RS PRO | |
| Pole Format | 3 | |
| Housing Material | Metal | |
| Contact Plating | Nickel | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type DIN Socket | ||
Number of Contacts 3 | ||
Current 3A | ||
Mount Type Through Hole | ||
Connector Size Standard | ||
Mating Type Twist Lock | ||
Connector Gender Female | ||
Orientation Straight | ||
Voltage 34V | ||
Termination Type Solder | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Contact Gender Female | ||
DIN Number DIN 41524 | ||
Standards/Approvals No | ||
Series RS PRO | ||
Pole Format 3 | ||
Housing Material Metal | ||
Contact Plating Nickel | ||
Contact Material Brass | ||
1/4 Turn Locking DIN Plugs
1/4 turn locking DIN rail plug.
The housing is protected by nickel-tin galvanising.
Each
$10.25
Each
$8.23
Each
$7.92
Each
$14.54
Related links
- Hirschmann DIN 41524 34V ac/dc IP30, Cable Female
- Hirschmann DIN 41524 34V ac/dc IP30, Panel Mount Female
- Deltron DIN 41524 DIN 45322 DIN 45326 34V ac/dc,
- Deltron DIN 45326 DIN 45327 DIN 45329 34V ac/dc,
- Deltron DIN 41524 DIN 45327 DIN 45326 34V ac/dc,
- Deltron DIN 41524 DIN 45329 DIN 45322 34V ac/dc,
- Deltron DIN 45327 DIN 41524 DIN 45322 34V ac/dc,
- Deltron DIN 41524 DIN 45329 DIN 45326 34V ac/dc,












