Hirschmann, MAK 4 Pole Straight Standard DIN Socket, DIN 41524, 4A, 34 V ac, 34V dc IP30, Screw Lock, Cable Female

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
776-325
Distrelec Article No.:
142-26-806
Brand:
Hirschmann
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann

Product Type

DIN Socket

Number of Contacts

4

Current

4A

Mount Type

Cable

Connector Size

Standard

Connector Gender

Female

Mating Type

Screw Lock

Shield Type

Shielded

Orientation

Straight

Voltage

34V ac, 34V ac

IP Rating

IP30

Minimum Operating Temperature

-20°C

Termination Type

Solder

Contact Gender

Female

DIN Number

DIN 41524

Maximum Operating Temperature

60°C

Standards/Approvals

No

Series

MAK

Housing Material

Polyethylene

Pole Format

4

Contact Plating

Tin

Contact Material

Brass

COO (Country of Origin):
CZ

RS Pro Cable Mounting Connectors


From RS Pro, these Screwlocking plastic DIN Connectors are suitable for various applications. Its secure screwlock mechanism prevents accidental disconnection, especially in environments where this could cause issues. All models are highly reliable and excellent quality.

Features & Benefits


Cable plugs and sockets fitted with solder bucket and solder tag terminations, respectively.;Cable acceptance 5.5 mm maximum;Tin plated contacts with UL94V-2 rated housings;Screening and integral strain relief

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy