RS PRO 3 Pole Straight Standard DIN Socket, 4A, 100V ac, Screw, Panel Mount Female
- RS Stock No.:
- 490-888
- Distrelec Article No.:
- 304-03-105
- Brand:
- RS PRO
Get a bulk buy discount
Add 25 more to save $13.00
View bulk pricing optionsSubtotal (1 unit)*
$10.25
(exc. GST)
$11.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,124 unit(s) ready to ship from another location
- Plus 37 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $10.25 | - |
| 25 - 99 | $9.73 | $13.00 |
| 100 - 499 | $9.24 | $101.00 |
| 500 - 2499 | $8.79 | $730.00 |
| 2500 + | $8.31 | $4,850.00 |
*price indicative
- RS Stock No.:
- 490-888
- Distrelec Article No.:
- 304-03-105
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 3 | |
| Product Type | DIN Socket | |
| Mount Type | Panel Mount | |
| Current | 4A | |
| Connector Size | Standard | |
| Mating Type | Screw | |
| Connector Gender | Female | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Voltage | 100V ac | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | RS PRO | |
| Housing Material | ABS | |
| Pole Format | 3 | |
| Contact Material | Copper, Brass | |
| Contact Plating | Nickel Silver | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 3 | ||
Product Type DIN Socket | ||
Mount Type Panel Mount | ||
Current 4A | ||
Connector Size Standard | ||
Mating Type Screw | ||
Connector Gender Female | ||
Shield Type Shielded | ||
Orientation Straight | ||
Voltage 100V ac | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series RS PRO | ||
Housing Material ABS | ||
Pole Format 3 | ||
Contact Material Copper, Brass | ||
Contact Plating Nickel Silver | ||
- COO (Country of Origin):
- TW
Professional DIN Chassis Sockets
Brought to you under the trusted RS Pro brand, this professionally designed chassis mounting socket has a single hexagonal nut fixing. The nickel-plated zinc alloy body includes a latching slot and locating spigot and has silver-plated pins and sockets. This socket will mate with insulated and screened plugs and will latch with latching plugs. Thread size 5//8 UNF.
