RS PRO 6 Pole Straight Standard DIN Socket, 1A, 100V ac, Bayonet, Chassis Mount Female

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$7.70

(exc. GST)

$8.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 186 unit(s) ready to ship from another location
  • Plus 183 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$7.70
5 +$6.94

*price indicative

RS Stock No.:
490-905
Distrelec Article No.:
304-03-106
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

6

Product Type

DIN Socket

Mount Type

Chassis Mount

Current

1A

Connector Size

Standard

Connector Gender

Female

Mating Type

Bayonet

Shield Type

Shielded

Orientation

Straight

Voltage

100V ac

Minimum Operating Temperature

-25°C

Contact Gender

Female

Maximum Operating Temperature

70°C

Standards/Approvals

No

Series

RS PRO

Housing Material

ABS

Pole Format

6

Contact Plating

Nickel Silver

Contact Material

Copper, Brass

COO (Country of Origin):
TW

RS PRO 6 Pole Din Socket, 1 A, 100 V AC, Bayonet


This six-pole DIN standardised female socket from RS PRO creates a connection between electronic musical instruments and audio outputs. You'll typically find it used in professional music applications or in theatre audio systems. Its bayonet locking system features spring-loaded slots which easily slide into a male plug's pins to make a secure and reliable join.

The socket's polyamide housing has a high tensile strength which means it can be put under pressure with little chance of cracking or breaking. This nylon plastic is also lightweight so it won't put any unnecessary strain on your connections. For quick and easy chassis mounting, the unit features two fixing holes.

You can use a socket like this in musical digital interface applications. It's Restriction of Hazardous Substances (RoHS) compliant so contains only minimal amounts of any harmful materials.

Features and Benefits


• Straight body orientation

• Brass and copper contact material

• Nickel and silver contact plating

• Female gender

• ABS ( acrylonitrile butadiene styrene) housing material

• Bayonet mating type

• Operating temperature range of -25°C to +70°C

• Chassis mounting type

• Six contacts

• Shielded

• Current rating of 1 A

• Voltage rating of 100 V AC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy