Hirschmann, MAK 5 Pole Miniature Din Socket, DIN 41524, 4A, 34 V ac/dc IP30, Female, Cable Mount
- RS Stock No.:
- 776-426
- Mfr. Part No.:
- 930172517 MAK 50 S
- Brand:
- Hirschmann
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 776-426
- Mfr. Part No.:
- 930172517 MAK 50 S
- Brand:
- Hirschmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann | |
| Number of Contacts | 5 | |
| Gender | Female | |
| Mounting Type | Cable Mount | |
| Connector Size | Miniature | |
| Termination Method | Solder | |
| Body Orientation | Straight | |
| Current Rating | 4A | |
| Voltage Rating | 34 V ac/dc | |
| IP Rating | IP30 | |
| Shielded/Unshielded | Shielded | |
| DIN Number | DIN 41524 | |
| Series | MAK | |
| Housing Material | PE | |
| Pole Format | 5 + PE | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +60°C | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Hirschmann | ||
Number of Contacts 5 | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Connector Size Miniature | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Current Rating 4A | ||
Voltage Rating 34 V ac/dc | ||
IP Rating IP30 | ||
Shielded/Unshielded Shielded | ||
DIN Number DIN 41524 | ||
Series MAK | ||
Housing Material PE | ||
Pole Format 5 + PE | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +60°C | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Belden Hirschmann DIN Socket, Shielded Type, Solder Termination - MAK Series - 930172517 MAK 50 S
In need of a data communication solution you can depend on? Hook up this DIN socket from Belden's Hirschmann range to make a solid connection. It's a circular unit with five contacts and a notch that supports proper alignment. Made from tin-plated brass, these contacts are highly conductive to deliver a superior signal. The socket's PE housing resists corrosion, chemicals and impact, so it's safe for use in harsh settings. Solder termination means you can trust it holds fast through industrial vibrations.
Features & Benefits
• Shielded for protection against electrical interference
• Operating temperature range between -20°C and +60°C for reliable performance in tough conditions
• IP30 rating means it's safe from tools and wires over 2.5mm
• Operating temperature range between -20°C and +60°C for reliable performance in tough conditions
• IP30 rating means it's safe from tools and wires over 2.5mm
Applications
• Automated assembly lines
• Food and beverage packaging
• Consumer electronics
• Food and beverage packaging
• Consumer electronics
What voltage rating does this DIN socket have?
It's rated to handle 34V AC/DC, making it compatible with standard appliances.
Related links
- Hirschmann DIN 41524 34 V ac/dc IP30 Male, Cable Mount
- Hirschmann DIN 41524 34V ac/dc IP30, Cable Female
- Hirschmann DIN 41524 34V ac/dc IP30, Cable Female
- Hirschmann DIN 41524 34 V ac/dc IP30 Male, Cable Mount
- Hirschmann DIN 41524 34V ac/dc IP30, Cable Male
- Hirschmann DIN 41524 34V ac/dc IP30, Cable Female
- Hirschmann DIN 41524 IP30, Cable
- Hirschmann DIN 41524 34V ac/dc IP30, Cable Female
