Hirschmann, MAK 8 Pole Straight Miniature DIN Socket, DIN 41524, 4A, 34V ac/dc IP30, Cable

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
776-460
Mfr. Part No.:
930348517 MAK 80 S
Brand:
Hirschmann
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann

Series

MAK

Number of Contacts

8

Orientation

Straight

Connector Size

Miniature

Product Type

DIN Socket

DIN Number

DIN 41524

Current

4 A

Voltage

34 V ac/dc

IP Rating

IP30

Mount Type

Cable

Contact Material

Brass

Contact Plating

Tin

Housing Material

Polyethylene

Maximum Operating Temperature

60 °C

Minimum Operating Temperature

-20 °C

Shield Type

Shielded

Termination Type

Solder

Hirschmann MAK Series DIN Socket, Miniature, PE Housing - 930348517 MAK 80 S


This DIN socket by Hirschmann is a high-quality miniature connector designed for various industrial applications. With brass contacts and a shielded design, this female DIN socket is ideal for high-current applications. Featuring IP30 rating and cable mount installation, it provides reliable connectivity in challenging environments. The temperature range of -20 °C to +60 °C ensures dependable performance even in extreme conditions.

Features & Benefits


• Brass contact material ensures durability and stable connection

• Shielded design reduces interference for reliable signal transmission

• Solder termination method for secure and long-lasting connections

• Cable mount style allows for easy installation and maintenance

• IP30 rating provides protection against dust and moisture ingress

• High current rating of 4A for power-hungry applications

Applications


• Suitable for industrial automation systems

• Ideal for electrical control panels

• Can be used for machinery and equipment in harsh environments

• Used in automotive diagnostic equipment

• Reliable connectivity in marine electronics

Can it withstand extreme temperatures?


Yes, this DIN socket can operate in temperatures ranging from -20 °C to +60 °C.

Will it provide a secure connection for high current applications?


Yes, the brass contacts and shielded design ensure a stable connection for high-current applications.

Is it easy to install?


Yes, the cable mount style of this DIN socket makes installation quick and hassle-free.

Can it resist dust and moisture?


Yes, the IP30 rating of this DIN socket provides protection against dust and moisture ingress.

Does it support solder termination for reliable connections?


Yes, this DIN socket uses a solder termination method for secure and long-lasting connections.

Each
$17.37
Each
$8.19
Each (In a Pack of 5)
$3.37

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy