Siemens Dimmer Switch 1.3A, 230V ac
- RS Stock No.:
- 203-2246
- Mfr. Part No.:
- N 528D01 / 5WG1528-1DB01
- Brand:
- Siemens
Subtotal (1 unit)*
$1,092.43
(exc. GST)
$1,201.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,092.43 |
*price indicative
- RS Stock No.:
- 203-2246
- Mfr. Part No.:
- N 528D01 / 5WG1528-1DB01
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Dimmer Switch | |
| Voltage | 230V ac | |
| Mount Type | DIN Rail | |
| Height | 90mm | |
| Width | 72mm | |
| Depth | 55mm | |
| Standards/Approvals | EAC, CE | |
| Current Rating | 1.3A | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Dimmer Switch | ||
Voltage 230V ac | ||
Mount Type DIN Rail | ||
Height 90mm | ||
Width 72mm | ||
Depth 55mm | ||
Standards/Approvals EAC, CE | ||
Current Rating 1.3A | ||
- COO (Country of Origin):
- CN
The Siemens universal Dimmer for switching or dimming of dimmable lamps. The dimmer gives Protection for short circuit, over load and temperature with LED indication.
No minimum load required
Operation mode leading or trailing edge
Automatic load detection
