Siemens Dimmer Switch, 230V, 400 W

Subtotal (1 unit)*

$98.34

(exc. GST)

$108.17

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$98.34

*price indicative

RS Stock No.:
613-351
Mfr. Part No.:
5TC8210-0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Dimmer Switch

Maximum Supported Wattage

400W

Voltage

230V

Colour

White

Height

56mm

Material

Plastic

Width

50mm

Depth

12mm

Standards/Approvals

EAC, RoHS, REACH, CE

COO (Country of Origin):
ES
The Siemens Universal dimmer insert is designed for smooth and efficient dimming of incandescent and halogen lamps. It supports a maximum load of 400 W and operates at 230 V AC, making it ideal for residential and commercial lighting control applications. Its compact design and compatibility with standard pushbutton controls make it a versatile choice for modern lighting systems.

IP20 protection

Halogen free

Light value memory

Plastic material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy