Schneider Electric Dimmer Switch 10A, 230V ac, 2200 W
- RS Stock No.:
- 110-336
- Mfr. Part No.:
- NU352554
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$318.98
(exc. GST)
$350.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $318.98 |
*price indicative
- RS Stock No.:
- 110-336
- Mfr. Part No.:
- NU352554
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Dimmer Switch | |
| Maximum Supported Wattage | 2200W | |
| Voltage | 230V ac | |
| Series | Unica | |
| Standards/Approvals | No | |
| Current Rating | 10A | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Dimmer Switch | ||
Maximum Supported Wattage 2200W | ||
Voltage 230V ac | ||
Series Unica | ||
Standards/Approvals No | ||
Current Rating 10A | ||
- COO (Country of Origin):
- LV
The Schneider Electric New Unica motion sensor is a versatile device that combines a motion sensor with a push button integrated relay in an anthracite finish. With advanced features like PIR sensor technology and manual control, this device offers convenience and energy efficiency in one sleek package.
PIR sensor for accurate motion detection
Manual control option for added flexibility
Supports a wide range of load types including LED lamps and motors
Light intensity adjustment for custom settings
Various resistance to chemical agents for durability
Compliant with EU regulations for sustainability
Related links
- Schneider Electric Dimmer Switch 10A, 10V
- Schneider Electric 1 Way 1 Gang Dimmer Switch 10A 0.4 W
- Legrand Dimmer Switch 10A 600 W
- ABB 1 Way 1 Gang Rotary Dimmer Switch 10A 250 W
- Schneider Electric Dimmer Switch, 230V
- Schneider Electric 1 Gang Rotary Dimmer Switch 400 W
- Schneider Electric 1 Way 1 Gang Rotary Dimmer Switch 16A 200 W
- Schneider Electric 1 Way 1 Gang Dimmer Switch 0.4 W
