Grasslin Dimmer Switch, 230V ac, 150 W
- RS Stock No.:
- 283-1016
- Mfr. Part No.:
- 49.01.0001.1
- Brand:
- Grasslin
Subtotal (1 unit)*
$99.25
(exc. GST)
$109.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $99.25 |
*price indicative
- RS Stock No.:
- 283-1016
- Mfr. Part No.:
- 49.01.0001.1
- Brand:
- Grasslin
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Grasslin | |
| Product Type | Dimmer Switch | |
| Maximum Supported Wattage | 150W | |
| Voltage | 230V ac | |
| Height | 25.6mm | |
| Width | 26.4mm | |
| Depth | 10.4mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Grasslin | ||
Product Type Dimmer Switch | ||
Maximum Supported Wattage 150W | ||
Voltage 230V ac | ||
Height 25.6mm | ||
Width 26.4mm | ||
Depth 10.4mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Grasslin Flush-mounted universal dimmer lighting control and UP universal dimmer for R and C loads with automatic load detection and Optimised settings for LEDs and incandescent lamps
Push button operation
Memory function
Related links
- Grasslin 1 Gang Dimmer Switch 150 W
- Grasslin Dimmer Insert 150 W
- Finder Dimmer Switch 500 W
- Finder 1 Way 1 Gang Dimmer Switch 200 W
- Schneider Electric 1 Gang Rotary Dimmer Switch 400 W
- Bodo Ehmann Dimmer Switch 150 W
- Theben 1 Way 1 Gang Dimmer Switch 150 W
- Schneider Electric 1 Way 1 Gang Rotary Dimmer Switch 16A 200 W
