Finder Dimmer Switch

Unavailable
RS will no longer stock this product.
RS Stock No.:
196-2311
Mfr. Part No.:
15.71.8.230.B200
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

RoHS Status: Exempt

COO (Country of Origin):
IT

YESLY 1 CHANNEL WIRELESS DIMMER ACTUATOR


Bluetooth Dimmer compatible with the most popular Italian wall switch systems


• 1 output
• Lamp load : 100 W LED, 200 W halogen
• AUTO function, to automatically set the most appropriate method for driving the type of lamp being used
• An additional 7 functions to manually set the lamp driving method and the control curve
• Leading edge and trailing edge compatibility
• Default function: Trailing edge (linear)
• 1 wired pushbutton input. Can be managed through standard wired pushbuttons, wireless pushbuttons or Smartphone
• Compatible with energy-saving lamps, compact dimmable fluorescent lamps (CFL) or dimmable LEDs - with either electronic or electromagnetic transformers
• Management of up to 8 scenarios
• App programming with iOS or Android Smartphone
• Over-temperature and short-circuit protection
• Supply voltage 230 V AC (50/60 Hz)
• Secure Bluetooth 4.2 Low Energy connection with 128-bit encryption
• Compatible with most popular residential and commercial frame systems such as: AVE®*, Bticino®*, Gewiss®*, Simon Urmet®*, Vimar®*, through the use of special adaptors included in the box
Type 15.71.8.230.B200 - white

Each
$36.57
Each
$60.32
  • RS Stock No. 2818450
  • Mfr. Part No. 20359-442-010902XL
Each
$94.53
  • RS Stock No. 2818460
  • Mfr. Part No. 20359-442-01090XS
Each
$94.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy