RS PRO Cylindrical M8 Anti Vibration Mount, Male to Male Bobbin with 42.32kg Compression Load

Bulk discount available

Subtotal (1 pack of 2 units)*

$44.35

(exc. GST)

$48.784

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 74 unit(s) ready to ship from another location
  • Plus 140 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 - 8$22.175$44.35
10 +$18.26$36.52

*price indicative

RS Stock No.:
185-4486
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Anti Vibration Mount Type

Male to Male Bobbin

Thread Size

M8

Diameter

30mm

Overall Height

70mm

Material

Stainless Steel

Shore Hardness

55 Shore A

Metalwork

Stainless Steel

Compression Load

42.32kg

Foot Shape

Cylindrical

COO (Country of Origin):
IN

RS PRO Cylindrical Bobbin Mount


The RS PRO male/male cylindrical bobbin mount has a thread size of M8 and dimensions of 30mm x 30mm x 20mm (diameter x height x stud length). This stainless steel (316 grade) bobbin mount has a shore hardness of 55ShoreA and can be used in either compression and/or shear.

Features and Benefits


• Simple and cost-effective vibration isolators
• Compression load: 42.32kg
• Maximum shear load: 16.64kg

Applications


• Static generator engines
• Compressors
• Motors

Certifications


• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007

Related links