Siemens Dimmer Insert, 230V, 200 W
- RS Stock No.:
- 232-2075
- Mfr. Part No.:
- 5TC8213-0
- Brand:
- Siemens
Subtotal (1 unit)*
$120.39
(exc. GST)
$132.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $120.39 |
*price indicative
- RS Stock No.:
- 232-2075
- Mfr. Part No.:
- 5TC8213-0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Dimmer Insert | |
| Maximum Supported Wattage | 200W | |
| Voltage | 230V | |
| Mount Type | Flush | |
| Colour | White | |
| Height | 56mm | |
| Material | Plastic | |
| Width | 50mm | |
| Depth | 12mm | |
| Standards/Approvals | EAC, CE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Dimmer Insert | ||
Maximum Supported Wattage 200W | ||
Voltage 230V | ||
Mount Type Flush | ||
Colour White | ||
Height 56mm | ||
Material Plastic | ||
Width 50mm | ||
Depth 12mm | ||
Standards/Approvals EAC, CE | ||
- COO (Country of Origin):
- ES
The Siemens 5TC series Delta range dimmer element with complete encloser for adjustable compact fluorescent lamps that operates maximum upto 200 W and 50 Hz frequency.
Halogen free.
protection class IP20.
Plastic material encloser.
Related links
- Siemens Dimmer Insert 8A 200 W
- Siemens Dimmer Insert 100 W
- Busch Jaeger - ABB 1 Way 2 Gang Dimmer Insert 315 W
- Siemens Dimmer Switch 400 W
- Busch Jaeger - ABB 2 Way 1 Gang Dimmer Insert 600W
- Busch Jaeger - ABB 2 Way 1 Gang Dimmer Insert 420W
- Hager Dimming Controller 850mA 200 W
- Schneider Electric 10 Way 1 Gang Dimmer Switch 16A 200 W












