Siemens Dimmer Insert 8A, 230V, 200 W
- RS Stock No.:
- 232-2074
- Mfr. Part No.:
- 5TC8212-0
- Brand:
- Siemens
Subtotal (1 unit)*
$130.56
(exc. GST)
$143.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $130.56 |
*price indicative
- RS Stock No.:
- 232-2074
- Mfr. Part No.:
- 5TC8212-0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Dimmer Insert | |
| Maximum Supported Wattage | 200W | |
| Voltage | 230V | |
| Colour | White | |
| Mount Type | Flush | |
| Height | 65mm | |
| Width | 95mm | |
| Material | Plastic | |
| Depth | 25mm | |
| Standards/Approvals | EAC, CE | |
| Current Rating | 8A | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Dimmer Insert | ||
Maximum Supported Wattage 200W | ||
Voltage 230V | ||
Colour White | ||
Mount Type Flush | ||
Height 65mm | ||
Width 95mm | ||
Material Plastic | ||
Depth 25mm | ||
Standards/Approvals EAC, CE | ||
Current Rating 8A | ||
- COO (Country of Origin):
- ES
The Siemens 5TC series Delta range dimmer element with complete encloser for LED strips that operates on 12 V DC and 8 A. Fastening method can be done by flush mounting.
Halogen free.
protection class IP20.
Plastic material encloser.
- RS Stock No. 2727532
- Mfr. Part No. NU351518W
Each
$114.01
Related links
- Siemens Dimmer Insert 200 W
- Siemens Dimmer Insert 100 W
- Siemens Dimmer Switch 400 W
- Hager Dimming Controller 850mA 200 W
- Schneider Electric 10 Way 1 Gang Dimmer Switch 16A 200 W
- Acim Jouanin Finned Tubular Heater 230V ac
- RS PRO Heating Element 62.5 mm 200 W, 230V ac
- Acim Jouanin Formable Coil Heater 3.7 mm 230V ac












