Siemens Dimmer Insert, 230V, 100 W
- RS Stock No.:
- 232-2073
- Mfr. Part No.:
- 5TC8211-0
- Brand:
- Siemens
Subtotal (1 unit)*
$134.06
(exc. GST)
$147.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $134.06 |
*price indicative
- RS Stock No.:
- 232-2073
- Mfr. Part No.:
- 5TC8211-0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Dimmer Insert | |
| Maximum Supported Wattage | 100W | |
| Voltage | 230V | |
| Mount Type | Flush | |
| Height | 69mm | |
| Width | 95mm | |
| Material | Plastic | |
| Depth | 12mm | |
| Standards/Approvals | CE, EAC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Dimmer Insert | ||
Maximum Supported Wattage 100W | ||
Voltage 230V | ||
Mount Type Flush | ||
Height 69mm | ||
Width 95mm | ||
Material Plastic | ||
Depth 12mm | ||
Standards/Approvals CE, EAC | ||
- COO (Country of Origin):
- ES
The Siemens 5TC series Delta range dimmer element with complete encloser for adjustable LED lamp and electronic transformers that operates maximum upto 100 W and 50 Hz frequency.
Halogen free.
protection class IP20.
Plastic material encloser.
Related links
- Siemens Dimmer Insert 200 W
- Siemens Dimmer Insert 8A 200 W
- Bodo Ehmann Dimmer Switch 100 W
- Muller 1 Way 1 Gang Dimmer Switch 6A 100 W
- Busch Jaeger - ABB 2 Way 1 Gang Dimmer Insert 600W
- Busch Jaeger - ABB 2 Way 1 Gang Dimmer Insert 420W
- Busch Jaeger - ABB 1 Way 2 Gang Dimmer Insert 315 W
- Siemens Dimmer Switch 400 W
