Aries Electronics, Vertisocket 2.54 mm Pitch Right Angle 10 Way, Through Hole Standard Pin Closed Frame DIL Socket, 1.5A
- RS Stock No.:
- 710-6590
- Mfr. Part No.:
- 10-6823-90
- Brand:
- Aries Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 710-6590
- Mfr. Part No.:
- 10-6823-90
- Brand:
- Aries Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aries Electronics | |
| Number of Contacts | 10 | |
| Product Type | DIL Socket | |
| Mount Type | Through Hole | |
| Current | 1.5A | |
| Pin Type | Standard | |
| Pitch | 2.54mm | |
| Row Width | 15.24mm | |
| Frame Type | Closed Frame | |
| Contact Plating | Gold over Nickel | |
| Orientation | Right Angle | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Length | 13.97mm | |
| Standards/Approvals | No | |
| Width | 17.53mm | |
| Contact Material | Phosphor Bronze | |
| Series | Vertisocket | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Aries Electronics | ||
Number of Contacts 10 | ||
Product Type DIL Socket | ||
Mount Type Through Hole | ||
Current 1.5A | ||
Pin Type Standard | ||
Pitch 2.54mm | ||
Row Width 15.24mm | ||
Frame Type Closed Frame | ||
Contact Plating Gold over Nickel | ||
Orientation Right Angle | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Length 13.97mm | ||
Standards/Approvals No | ||
Width 17.53mm | ||
Contact Material Phosphor Bronze | ||
Series Vertisocket | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- US
Series 800 VertisocketsHorizontal And Vertical Mounting With Bifurcated Contact
Aries offers a full line of Vertisockets for DIP packaging of LEDs, incandescent lamps, DIP switches, test points, etc. The variations of mounting position and pin configuration provide exceptional design freedom.
• Standard body material is black UL 94V-0 4/6 Nylon.
• Bifurcated contacts are Grade A spring-tempered Phosphor Bronze per QQ-B-750.
• Standard contact plating is 0.25μm min. Gold per MIL-G-45204 over 50μ min.
• Insertion Force=110 grams/pin average; Withdrawal Force=75 grams/pin average.
Related links
- Aries Electronics Through Hole Closed Frame IC Dip Socket, 1.5A
- Fischer Elektronik Through Hole Closed Frame DIL Socket, 1.5A
- Fischer Elektronik Through Hole Closed Frame DIL Socket, 1.5A
- Fischer Elektronik Through Hole Closed Frame DIL Socket, 1.5A
- Fischer Elektronik Through Hole Closed Frame DIL Socket, 1.5A
- Fischer Elektronik Through Hole Closed Frame DIL Socket, 1.5A
- RS PRO 2.54 mm Pitch Vertical 18 Way 3A
- RS PRO 2.54 mm Pitch Vertical 28 Way 3A
