Aries Electronics, Vertisocket 2.54mm Pitch Right Angle 14 Way, Through Hole Closed Frame IC Dip Socket, 1.5A

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
710-6613
Mfr. Part No.:
14-810-90T
Brand:
Aries Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Aries Electronics

Number of Contacts

14

Mounting Type

Through Hole

Pitch

2.54mm

Row Width

7.62mm

Frame Type

Closed Frame

Termination Method

Solder

Contact Plating

Tin over Nickel

Current Rating

1.5A

Orientation

Right Angle

Length

9.91mm

Width

19.05mm

Contact Material

Phosphor Bronze

Housing Material

Nylon

Maximum Operating Temperature

+105°C

Series

Vertisocket

COO (Country of Origin):
US

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy