Fischer Elektronik, DIL 2.54 mm Pitch Straight 16 Way, Through Hole Closed Frame DIL Socket, 1.5A

Get a bulk buy discount

Add 5 more to save $24.80

View bulk pricing options

Subtotal (1 pack of 10 units)*

$62.00

(exc. GST)

$68.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 4$62.00$6.20-
5 +$57.04$5.704$24.80

*price indicative

RS Stock No.:
577-637
Distrelec Article No.:
304-65-426
Mfr. Part No.:
DIL 16 EG
Brand:
Fischer Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Fischer Elektronik

Product Type

DIL Socket

Number of Contacts

16

Mount Type

Through Hole

Current

1.5A

Pitch

2.54mm

Voltage

150V

Frame Type

Closed Frame

Contact Plating

Gold

Orientation

Straight

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

200°C

Standards/Approvals

No

Series

DIL

Contact Material

Copper Zinc Alloy

RoHS Status: Exempt

COO (Country of Origin):
DE
The Fischer Elektronik High-Precision Sockets and Plugs for DIL-IC feature a closed frame design, ensuring a secure and stable connection for dual in-line integrated circuits (DIL-ICs). These precision sockets and connectors operate within a temperature range of -40°C to +200°C, making them suitable for demanding environments. Classified under UL 94 V-0, they meet high flammability resistance standards, ensuring reliability and safety in electronic applications.

Contact material is CuZn alloy

Contact spring is gold-plated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy