TE Connectivity 2.54 mm Pitch Straight 28 Way, Through Hole Stamped Pin Ladder DIL Socket, 1A

This image is representative of the product range

Get a bulk buy discount

Add 3400 more to save 2%

View bulk pricing options

Subtotal (1 tube of 1700 units)*

$1,543.60

(exc. GST)

$1,698.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
1700 - 1700$0.908$1,543.60-
3400 - 5100$0.885$1,504.502%
6800 +$0.871$1,480.704%

*price indicative

RS Stock No.:
186-4815
Mfr. Part No.:
1-2199298-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

28

Product Type

DIL Socket

Mount Type

Through Hole

Pin Type

Stamped

Current

1A

Pitch

2.54mm

Voltage

250V ac, 250V ac

Row Width

7.62mm

Frame Type

Ladder

Contact Plating

Tin

Orientation

Straight

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Width

10mm

Length

35.56mm

Depth

5.1mm

Standards/Approvals

No

Contact Material

Phosphor Bronze

Housing Material

Glass Filled Polybutylene Terephthalate, TPE

COO (Country of Origin):
CN
Our large selection of DIP sockets ranging from 6 to 48 contacts provides a highly reliable connection between your integrated circuit (IC) devices and PCBs. Termination options include through hole and surface mounting, four-finger and dual leaf contacts, as well as a variety of plating options.

6 to 48 positions

Precision four-finger inner contacts or dual leaf contacts are optional

Open frame and closed frame housings

End-to-end and side-to-side stackable

Available with a variety of plating options

Quick IC mating/unmating

Easy field IC replacement

Avoidance of IC overheating during soldering

Flexibility of system upgrade

Large portfolio offers product closest to your need

Applications

Industrial controls

Intelligent buildings

Medical devices

Military

Other embedded systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy