TE Connectivity 2.54 mm Pitch Straight 40 Way, Through Hole Stamped Pin Ladder DIL Socket, 1A
- RS Stock No.:
- 186-4841
- Mfr. Part No.:
- 1-2199299-5
- Brand:
- TE Connectivity
This image is representative of the product range
Add 2400 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 1200 units)*
$1,485.60
(exc. GST)
$1,634.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 27 January 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 1200 - 1200 | $1.238 | $1,485.60 | - |
| 2400 - 3600 | $1.207 | $1,448.40 | 2% |
| 4800 + | $1.189 | $1,426.80 | 3% |
*price indicative
- RS Stock No.:
- 186-4841
- Mfr. Part No.:
- 1-2199299-5
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | DIL Socket | |
| Number of Contacts | 40 | |
| Mount Type | Through Hole | |
| Current | 1A | |
| Pin Type | Stamped | |
| Pitch | 2.54mm | |
| Row Width | 15.24mm | |
| Voltage | 250V ac, 250V ac | |
| Frame Type | Ladder | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Length | 50.8mm | |
| Standards/Approvals | No | |
| Width | 17.7mm | |
| Depth | 5.1mm | |
| Contact Material | Phosphor Bronze | |
| Housing Material | TPE, Glass Filled Polybutylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type DIL Socket | ||
Number of Contacts 40 | ||
Mount Type Through Hole | ||
Current 1A | ||
Pin Type Stamped | ||
Pitch 2.54mm | ||
Row Width 15.24mm | ||
Voltage 250V ac, 250V ac | ||
Frame Type Ladder | ||
Contact Plating Tin | ||
Orientation Straight | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Length 50.8mm | ||
Standards/Approvals No | ||
Width 17.7mm | ||
Depth 5.1mm | ||
Contact Material Phosphor Bronze | ||
Housing Material TPE, Glass Filled Polybutylene Terephthalate | ||
- COO (Country of Origin):
- CN
Related links
- TE Connectivity 2.54 mm Pitch Straight 40 Way 1A
- TE Connectivity 2.54 mm Pitch Straight 24 Way 1A
- TE Connectivity 2.54 mm Pitch Straight 18 Way 1A
- TE Connectivity 2.54 mm Pitch Straight 20 Way 1A
- TE Connectivity 2.54 mm Pitch Straight 28 Way 1A
- TE Connectivity 2.54 mm Pitch Vertical 16 Way 1A
- TE Connectivity 2.54 mm Pitch Vertical 8 Way 1A
- TE Connectivity Through Hole Standard Pin Ladder DIL Socket, 1A
