TE Connectivity 2.54 mm Pitch Straight 20 Way, Through Hole Stamped Pin Ladder DIL Socket, 1A
- RS Stock No.:
- 186-4946
- Mfr. Part No.:
- 1-2199298-6
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$6.12
(exc. GST)
$6.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 460 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 590 | $0.612 | $6.12 |
| 600 - 1190 | $0.599 | $5.99 |
| 1200 + | $0.592 | $5.92 |
*price indicative
- RS Stock No.:
- 186-4946
- Mfr. Part No.:
- 1-2199298-6
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | DIL Socket | |
| Number of Contacts | 20 | |
| Mount Type | Through Hole | |
| Current | 1A | |
| Pin Type | Stamped | |
| Pitch | 2.54mm | |
| Row Width | 7.62mm | |
| Voltage | 250V ac, 250V ac | |
| Frame Type | Ladder | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 25.4mm | |
| Depth | 5.1mm | |
| Width | 10mm | |
| Standards/Approvals | No | |
| Housing Material | Glass Filled Polybutylene Terephthalate, TPE | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type DIL Socket | ||
Number of Contacts 20 | ||
Mount Type Through Hole | ||
Current 1A | ||
Pin Type Stamped | ||
Pitch 2.54mm | ||
Row Width 7.62mm | ||
Voltage 250V ac, 250V ac | ||
Frame Type Ladder | ||
Contact Plating Tin | ||
Orientation Straight | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Length 25.4mm | ||
Depth 5.1mm | ||
Width 10mm | ||
Standards/Approvals No | ||
Housing Material Glass Filled Polybutylene Terephthalate, TPE | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- CN
Our large selection of DIP sockets ranging from 6 to 48 contacts provides a highly reliable connection between your integrated circuit (IC) devices and PCBs. Termination options include through hole and surface mounting, four-finger and dual leaf contacts, as well as a variety of plating options.
6 to 48 positions
Precision four-finger inner contacts or dual leaf contacts are optional
Open frame and closed frame housings
End-to-end and side-to-side stackable
Available with a variety of plating options
Quick IC mating/unmating
Easy field IC replacement
Avoidance of IC overheating during soldering
Flexibility of system upgrade
Large portfolio offers product closest to your need
Applications
Industrial controls
Intelligent buildings
Medical devices
Military
Other embedded systems
Related links
- TE Connectivity 2.54 mm Pitch Straight 20 Way 1A
- TE Connectivity 2.54 mm Pitch Straight 24 Way 1A
- TE Connectivity 2.54 mm Pitch Straight 18 Way 1A
- TE Connectivity 2.54 mm Pitch Straight 28 Way 1A
- TE Connectivity 2.54 mm Pitch Straight 40 Way 1A
- TE Connectivity 2.54 mm Pitch Vertical 16 Way 1A
- TE Connectivity 2.54 mm Pitch Vertical 8 Way 1A
- TE Connectivity Through Hole Standard Pin Ladder DIL Socket, 1A
