TE Connectivity 2.54 mm Pitch Straight 18 Way, Through Hole Stamped Pin Ladder DIL Socket, 1A

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
186-4957
Mfr. Part No.:
1-2199298-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

18

Product Type

DIL Socket

Mount Type

Through Hole

Current

1A

Pin Type

Stamped

Pitch

2.54mm

Voltage

250V

Row Width

7.62mm

Frame Type

Ladder

Contact Plating

Tin

Orientation

Straight

Termination Type

Solder

Maximum Operating Temperature

105°C

Depth

5.1mm

Length

22.86mm

Standards/Approvals

No

Width

10mm

Housing Material

TPE, Glass Filled Polybutylene Terephthalate

Contact Material

Phosphor Bronze

COO (Country of Origin):
CN
Our large selection of DIP sockets ranging from 6 to 48 contacts provides a highly reliable connection between your integrated circuit (IC) devices and PCBs. Termination options include through hole and surface mounting, four-finger and dual leaf contacts, as well as a variety of plating options.

6 to 48 positions

Precision four-finger inner contacts or dual leaf contacts are optional

Open frame and closed frame housings

End-to-end and side-to-side stackable

Available with a variety of plating options

Quick IC mating/unmating

Easy field IC replacement

Avoidance of IC overheating during soldering

Flexibility of system upgrade

Large portfolio offers product closest to your need

Applications

Industrial controls

Intelligent buildings

Medical devices

Military

Other embedded systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy