Yamaichi, IC30 2.54 mm Pitch 16 Way, Through Hole DIL Socket, 1A

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save $14.25

View bulk pricing options

Subtotal (1 unit)*

$8.51

(exc. GST)

$9.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$8.51-
25 +$7.94$14.25

*price indicative

RS Stock No.:
166-674
Mfr. Part No.:
IC30-1603-G4
Brand:
Yamaichi
Find similar products by selecting one or more attributes.
Select all

Brand

Yamaichi

Number of Contacts

16

Product Type

DIL Socket

Mount Type

Through Hole

Current

1A

Pitch

2.54mm

Row Width

7.62mm

Contact Plating

Gold

Minimum Operating Temperature

-65°C

Termination Type

Solder

Maximum Operating Temperature

85°C

Standards/Approvals

No

Housing Material

PET

Series

IC30

Contact Material

Copper Alloy

COO (Country of Origin):
JP

2.54 mm Pitch DIP Socket, IC30 Series


Highly reliable dual-side connection type

Socket suitable for high-density mounting at 2.54 mm pitch, even when situated vertically

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy