Yamaichi, IC30 2.54 mm Pitch 8 Way, Through Hole DIL Socket, 1A

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$8.03

(exc. GST)

$8.83

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 48 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$8.03
25 +$7.46

*price indicative

RS Stock No.:
166-652
Mfr. Part No.:
IC30-0803-G4
Brand:
Yamaichi
Find similar products by selecting one or more attributes.
Select all

Brand

Yamaichi

Product Type

DIL Socket

Number of Contacts

8

Mount Type

Through Hole

Current

1A

Pitch

2.54mm

Row Width

7.62mm

Contact Plating

Gold

Termination Type

Solder

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Housing Material

PET

Contact Material

Copper Alloy

Series

IC30

COO (Country of Origin):
JP

2.54 mm Pitch DIP Socket, IC30 Series


Highly reliable dual-side connection type

Socket suitable for high-density mounting at 2.54 mm pitch, even when situated vertically

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy