Yamaichi, IC30 2.54 mm Pitch 14 Way, Through Hole DIL Socket, 1A
- RS Stock No.:
- 166-668
- Mfr. Part No.:
- IC30-1403-G4
- Brand:
- Yamaichi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$8.67
(exc. GST)
$9.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 1 left, shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $8.67 |
| 50 - 199 | $8.32 |
| 200 + | $7.97 |
*price indicative
- RS Stock No.:
- 166-668
- Mfr. Part No.:
- IC30-1403-G4
- Brand:
- Yamaichi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yamaichi | |
| Number of Contacts | 14 | |
| Product Type | DIL Socket | |
| Mount Type | Through Hole | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Row Width | 7.62mm | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Series | IC30 | |
| Housing Material | PET | |
| Select all | ||
|---|---|---|
Brand Yamaichi | ||
Number of Contacts 14 | ||
Product Type DIL Socket | ||
Mount Type Through Hole | ||
Current 1A | ||
Pitch 2.54mm | ||
Row Width 7.62mm | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
Series IC30 | ||
Housing Material PET | ||
- COO (Country of Origin):
- JP
2.54 mm Pitch DIP Socket, IC30 Series
Highly reliable dual-side connection type
Socket suitable for high-density mounting at 2.54 mm pitch, even when situated vertically
Related links
- Yamaichi Through Hole DIL Socket, 1A
- Yamaichi Through Hole DIL Socket, 1A
- Yamaichi 2.54mm Pitch 24 Way 1A
- Yamaichi Surface Turned Pin DIL Socket, 1A
- Samtec Through Hole DIL Socket, 1A
- Yamaichi Surface Turned Pin DIL Socket, 1A
- Yamaichi Surface Turned Pin DIL Socket, 1A
- Yamaichi Surface Turned Pin DIL Socket, 1A
