- RS Stock No.:
- 580-155
- Mfr. Part No.:
- RN1401(TE85L,F)
- Brand:
- Toshiba
In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 25)
$0.174
(exc. GST)
$0.191
(inc. GST)
Units | Per unit | Per Pack* |
25 - 350 | $0.174 | $4.35 |
375 - 725 | $0.171 | $4.275 |
750 - 1475 | $0.168 | $4.20 |
1500 - 2975 | $0.165 | $4.125 |
3000 + | $0.162 | $4.05 |
*price indicative |
- RS Stock No.:
- 580-155
- Mfr. Part No.:
- RN1401(TE85L,F)
- Brand:
- Toshiba
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Transistor with Built-In Resistor, BRT Series S-MINI (SC-59), Toshiba
Digital Transistors, Toshiba
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 100 mA |
Maximum Collector Emitter Voltage | 50 V |
Package Type | SMini |
Mounting Type | Surface Mount |
Minimum DC Current Gain | 30 |
Transistor Configuration | Single |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Typical Resistor Ratio | 1 |
Dimensions | 2.9 x 1.5 x 1.1mm |
Typical Input Resistor | 4.7 kΩ |
Base-Emitter Resistor | 4.7kΩ |
Maximum Operating Temperature | +150 °C |
Related links
- Toshiba RN1415(TE85L 100 mA 3-Pin SMini
- Toshiba RN1407(TE85L 100 mA 3-Pin SMini
- Toshiba RN1405(TE85L 100 mA 3-Pin SMini
- Toshiba RN2403(TE85L -100 mA 3-Pin SMini
- Toshiba RN1416(TE85L 100 mA 3-Pin SMini
- Toshiba RN1406(TE85L 100 mA 3-Pin SMini
- Toshiba RN2401(TE85L -100 mA 3-Pin SMini
- Toshiba RN1401 100 mA 3-Pin TO-236MOD (SC-59)