Extech TM100-NIST Handheld Thermometer for Temperature measurement Use, J, K Probe, 1 Input(s), +1372°C Max, ±0.15 %
- RS Stock No.:
- 288-0441
- Mfr. Part No.:
- TM100-NIST
- Brand:
- Extech
Stock information currently inaccessible
- RS Stock No.:
- 288-0441
- Mfr. Part No.:
- TM100-NIST
- Brand:
- Extech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Extech | |
| Absolute Maximum Temperature Measurement | +1372°C | |
| Model Number | TM100-NIST | |
| Probe Type | J, K | |
| Thermometer Type | Handheld | |
| Application | Temperature measurement | |
| Best Accuracy | ±0.15 % | |
| Number of Temperature Inputs | 1 | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Absolute Maximum Temperature Measurement +1372°C | ||
Model Number TM100-NIST | ||
Probe Type J, K | ||
Thermometer Type Handheld | ||
Application Temperature measurement | ||
Best Accuracy ±0.15 % | ||
Number of Temperature Inputs 1 | ||
- COO (Country of Origin):
- CN
The FLIR Type J/K Single Input Thermometer manufactured is a high-quality thermometer designed to provide accurate temperature measurements in a wide range of environments. With a temperature range of -200°C to 1372°C for Type K measurements and -210°C to 1100°C for Type J measurements, this thermometer offers precise readings with a resolution of 1°C/0.1°F.
Large backlit LCD display with readouts in °C, °F, or Kelvin
Data hold function freezes the reading on the display
Max/min/avg readings capture a relative time stamp
Offset key for zero function to make relative measurements
Auto power off with a disable feature for energy efficiency
Comes with Type K bead wire temperature probe and three AAA 1.5V batteries
Data hold function freezes the reading on the display
Max/min/avg readings capture a relative time stamp
Offset key for zero function to make relative measurements
Auto power off with a disable feature for energy efficiency
Comes with Type K bead wire temperature probe and three AAA 1.5V batteries
Related links
- Extech TM100 Handheld Thermometer K Probe 1372 °C Max, ±0.15 % Accuracy
- Extech EA15-NIST Handheld Thermometer for Temperature measurement Use J N S 2 Input(s), +1999.9°F
- Extech EA11A-NIST Handheld Thermometer 1 Input(s) ±0.3 % Accuracy
- RS PRO RS53-II Wired Digital Thermometer K Probe 1372 °C Max, ±0.1 % Accuracy
- Extech 42545-NIST Handheld Thermometer for Temperature measurement Use ±2 % Accuracy
- RS PRO RS55-II Wired Digital Thermometer K Probe 1372 °C Max, ±0.7 K Accuracy
- RS PRO MM2000 TS04 Handheld Thermometer & Probe Kit 1 Input(s) ±0.2°C (±0.1 %)
- Martindale DT173 Thermocouple Temperature Logging Digital Thermometer 1 Input(s) ±0.1 % Accuracy
