Extech 42545-NIST Handheld Thermometer for Temperature measurement Use, +1832°F Max, ±2 % Accuracy
- RS Stock No.:
- 288-0184
- Mfr. Part No.:
- 42545-NIST
- Brand:
- Extech
Stock information currently inaccessible
- RS Stock No.:
- 288-0184
- Mfr. Part No.:
- 42545-NIST
- Brand:
- Extech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Extech | |
| Absolute Maximum Temperature Measurement | +1832°F | |
| Model Number | 42545-NIST | |
| Thermometer Type | Handheld | |
| Best Accuracy | ±2 % | |
| Application | Temperature measurement | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Absolute Maximum Temperature Measurement +1832°F | ||
Model Number 42545-NIST | ||
Thermometer Type Handheld | ||
Best Accuracy ±2 % | ||
Application Temperature measurement | ||
- COO (Country of Origin):
- CN
The FLIR High Temperature IR Thermometer is a versatile tool designed to measure temperatures up to 1832°F with a 50 to 1 distance to target ratio. It features a laser pointer for accurate target identification and offers adjustable emissivity for enhanced accuracy on various surfaces.
Adjustable high/low alarm alerts visually and audibly when temperature exceeds set limits
MIN/MAX/AVG/DIF features display highest, lowest, average, and MAX minus MIN values
Large backlit display for clear readings in low light conditions
Automatic Data Hold and Auto power off for convenience
Comes complete with a 9V battery and hard carrying case for portability
MIN/MAX/AVG/DIF features display highest, lowest, average, and MAX minus MIN values
Large backlit display for clear readings in low light conditions
Automatic Data Hold and Auto power off for convenience
Comes complete with a 9V battery and hard carrying case for portability
Related links
- Extech IR400-NIST IR Thermometer +630°F Max °C and °F Measurements
- Extech EA15-NIST Handheld Thermometer for Temperature measurement Use J N S 2 Input(s), +1999.9°F
- Extech TM100-NIST Handheld Thermometer for Temperature measurement Use K Probe +1372°C Max, ±0.15 %
- Extech EA11A-NIST Handheld Thermometer 1 Input(s) ±0.3 % Accuracy
- Extech 42545 Infrared Thermometer 1000 °C Max °C and °F Measurements
- Extech HD500 Infrared Thermometer 2501 °F Max °F Measurements
- Comark KM14 Pocket Digital Thermometer 200 °C Max, ±2°F Accuracy
- Extech IR400 Infrared Thermometer 332 °C Max -4 to 630°F (-20 to 332°C) Measurements
