Extech, K Probe Handheld EA11A-NIST Thermometer, 1 Input(s), 1999 °F Max, ±0.3 % Accuracy
- RS Stock No.:
- 288-0259
- Mfr. Part No.:
- EA11A-NIST
- Brand:
- Extech
Subtotal (1 unit)*
$537.95
(exc. GST)
$591.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $537.95 |
*price indicative
- RS Stock No.:
- 288-0259
- Mfr. Part No.:
- EA11A-NIST
- Brand:
- Extech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Extech | |
| Maximum Temperature Measurement | 1999°F | |
| Product Type | Thermometer | |
| Model Number | EA11A-NIST | |
| Thermometer Type | Handheld | |
| Probe Type | K | |
| Accuracy | ±0.3 % | |
| Number of Temperature Inputs | 1 | |
| Power Source | Battery | |
| Width | 35mm | |
| Length | 72mm | |
| Weight | 235g | |
| Standards/Approvals | CE | |
| Height | 150mm | |
| Battery Type | AAA | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Maximum Temperature Measurement 1999°F | ||
Product Type Thermometer | ||
Model Number EA11A-NIST | ||
Thermometer Type Handheld | ||
Probe Type K | ||
Accuracy ±0.3 % | ||
Number of Temperature Inputs 1 | ||
Power Source Battery | ||
Width 35mm | ||
Length 72mm | ||
Weight 235g | ||
Standards/Approvals CE | ||
Height 150mm | ||
Battery Type AAA | ||
- COO (Country of Origin):
- TW
The FLIR Easy View Type K Single Input Thermometer is a compact and rugged handheld thermometer designed for a wide temperature range of -58 to 1999°F. With a large dual LCD display and memory function, this thermometer allows you to simultaneously view current temperature and recall up to 150 readings for analysis. It features Max/Min/Avg recording, data hold function and auto power off with disable feature for convenience.
Wide temperature range with high resolution
Data Hold function freezes reading on display
Records Max/Min/Avg readings for later recall
Offset key for zero function for relative measurements
Low battery and overrange indication for user convenience
Low battery and overrange indication
Related links
- Extech EA11A Handheld Thermometer 1 Input(s) ±0.3 % Accuracy
- Extech EA10 Handheld Thermometer 2 Input(s) ±0.3 % Accuracy
- Extech TM100-NIST Handheld Thermometer for Temperature measurement Use K Probe +1372°C Max, ±0.15 %
- Hanna Instruments HI 145 Probe Digital Thermometer 1 Input(s) ±0.3°C Accuracy
- Extech TM100 Handheld Thermometer K Probe 1372 °C Max, ±0.15 % Accuracy
- RS PRO 1319A Wired Digital Thermometer 1 Input(s) 0.3 % ± 1 °C, 0.3 % ± 2 °F Accuracy
- RS PRO RS51 Handheld Digital Thermometer 1 Input(s) ±0.1 K Accuracy
- Extech EA15-NIST Handheld Thermometer for Temperature measurement Use J N S 2 Input(s), +1999.9°F
