Martindale DT173 Thermocouple Temperature Logging Digital Thermometer for Industrial Use, K Probe, 1 Input(s), +1372°C
- RS Stock No.:
- 267-7923
- Mfr. Part No.:
- DT173
- Brand:
- Martindale
12 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$220.19
(exc. GST)
$242.21
(inc. GST)
Units | Per unit |
---|---|
1 + | $220.19 |
- RS Stock No.:
- 267-7923
- Mfr. Part No.:
- DT173
- Brand:
- Martindale
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PH
Product Details
The Martindale DT173 is a high performance single input K type digital thermometer with a measuring range of -200°C to 1372°C. The compact thermometer is supplied in a tough holster and has large digits and a back light for easy viewing in all environments. There is a fold away built in stand for optimum viewing angle.
Single K-type input
Relative & hold functions
Large character backlit display
Includes thermocouple
Relative & hold functions
Large character backlit display
Includes thermocouple
Specifications
Attribute | Value |
---|---|
Absolute Maximum Temperature Measurement | +1372°C |
Model Number | DT173 |
Probe Type | K |
Thermometer Type | Thermocouple Temperature Logging |
Application | Industrial |
Best Accuracy | ±0.1 % |
Number of Temperature Inputs | 1 |
Related links
- Martindale DT173 Thermocouple Temperature Logging Digital...
- Fluke T3000 FC Wireless Digital Thermometer for Industrial Use, K...
- RS PRO Legionella Digital Thermometer for Environmental Use, K, T...
- RS PRO RS53-II Wired Digital Thermometer, J, K Probe, 1 Input(s),...
- RS PRO Thermocouple Digital Thermometer for General Purpose Use,...
- RS PRO MM2000 Thermometer & Probe Kit for HVAC, Industrial Use,...
- Fluke 51 II Wired Digital Thermometer for Industrial Use, E, J, K,...
- RS PRO Probe Digital Thermometer for Food Industry, Industrial,...