DSPIC33FJ128GP804-E/PT Microchip, 16 bit Digital Signal Processor 40 MHz 128kB FLASH 44-Pin TQFP
- RS Stock No.:
- 823-0868
- Mfr. Part No.:
- DSPIC33FJ128GP804-E/PT
- Brand:
- Microchip
This image is representative of the product range
- RS Stock No.:
- 823-0868
- Mfr. Part No.:
- DSPIC33FJ128GP804-E/PT
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Digital Signal Processor | |
| Maximum Clock Frequency | 40MHz | |
| Device Million Instructions per Second | 40MIPS | |
| Data Bus Width | 16bit | |
| RAM Size | 16kB | |
| Instruction Set Architecture | Harvard | |
| Program Memory Size | 128kB | |
| Program Memory Type | FLASH | |
| Minimum Supply Voltage | 3V | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 3.6V | |
| Package Type | TQFP | |
| Number of ADCs | 1 | |
| Minimum Operating Temperature | -40°C | |
| Number of PWM Channels | 4 | |
| Pin Count | 44 | |
| Maximum Operating Temperature | 125°C | |
| Length | 10mm | |
| Height | 1.05mm | |
| Width | 10mm | |
| Standards/Approvals | No | |
| Number of PWM Units | 4 | |
| ADC Resolution | 12bit | |
| Number of Timers | 5 | |
| Timer Resolution | 16bit | |
| Automotive Standard | AEC-Q100 | |
| ADC Channels | 13 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Digital Signal Processor | ||
Maximum Clock Frequency 40MHz | ||
Device Million Instructions per Second 40MIPS | ||
Data Bus Width 16bit | ||
RAM Size 16kB | ||
Instruction Set Architecture Harvard | ||
Program Memory Size 128kB | ||
Program Memory Type FLASH | ||
Minimum Supply Voltage 3V | ||
Mount Type Surface | ||
Maximum Supply Voltage 3.6V | ||
Package Type TQFP | ||
Number of ADCs 1 | ||
Minimum Operating Temperature -40°C | ||
Number of PWM Channels 4 | ||
Pin Count 44 | ||
Maximum Operating Temperature 125°C | ||
Length 10mm | ||
Height 1.05mm | ||
Width 10mm | ||
Standards/Approvals No | ||
Number of PWM Units 4 | ||
ADC Resolution 12bit | ||
Number of Timers 5 | ||
Timer Resolution 16bit | ||
Automotive Standard AEC-Q100 | ||
ADC Channels 13 | ||
dsPIC33F Digital Signal Controllers
Related links
- Microchip, 16 bit Digital Signal Processor 40 MHz 128kB FLASH 44-Pin TQFP
- Microchip dsPIC33FJ, 16 bit Digital Signal Processor 40 MHz 128kB FLASH 44-Pin TQFP
- dsPIC33FJ128GP804-I/PT Microchip dsPIC33FJ, 16 bit Digital Signal Processor 40 MHz 128kB FLASH 44-Pin TQFP
- dsPIC33FJ128MC804-I/PT Microchip, 16 bit Digital Signal Processor 40 MHz 128kB FLASH 44-Pin TQFP
- Microchip, 16 bit Digital Signal Processor 40 MHz 128kB FLASH 44-Pin QFN
- dsPIC33FJ128GP804-I/ML Microchip, 16 bit Digital Signal Processor 40 MHz 128kB FLASH 44-Pin QFN
- DSPIC33FJ128GP706A-E/PT Microchip, 16 bit Digital Signal Processor 40 MHz 128kB FLASH 64-Pin TQFP
- Microchip DSPIC33FJ16GS504, 16 bit Digital Signal Processor 40 MHz 16kB FLASH 44-Pin TQFP
