dsPIC33FJ128MC804-I/PT Microchip, 16bit Digital Signal Processor 40MHz 128 kB Flash 44-Pin TQFP
- RS Stock No.:
- 666-8378
- Mfr. Part No.:
- dsPIC33FJ128MC804-I/PT
- Brand:
- Microchip
Bulk discount available
Subtotal (1 unit)*
$12.73
(exc. GST)
$14.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 39 | $12.73 |
| 40 - 79 | $12.70 |
| 80 + | $12.25 |
*price indicative
- RS Stock No.:
- 666-8378
- Mfr. Part No.:
- dsPIC33FJ128MC804-I/PT
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Frequency | 40MHz | |
| Data Bus Width | 16bit | |
| RAM Size | 16 kB | |
| Instruction Set Architecture | RISC | |
| Program Memory Size | 128 kB | |
| Program Memory Type | Flash | |
| Mounting Type | Surface Mount | |
| Package Type | TQFP | |
| Pin Count | 44 | |
| Typical Operating Supply Voltage | 3.3 V | |
| Number of UART Channels | 2 | |
| Number of SPI Channels | 2 | |
| Number of Timers | 5 | |
| Number of CAN Channels | 1 | |
| Number of I2C Channels | 1 | |
| ADCs | 9-ch x 10 bit, 9-ch x 12 bit | |
| Length | 10mm | |
| Maximum Operating Temperature | +85 °C | |
| Dimensions | 10 x 10 x 1mm | |
| Minimum Operating Temperature | -40 °C | |
| Height | 1mm | |
| Width | 10mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Frequency 40MHz | ||
Data Bus Width 16bit | ||
RAM Size 16 kB | ||
Instruction Set Architecture RISC | ||
Program Memory Size 128 kB | ||
Program Memory Type Flash | ||
Mounting Type Surface Mount | ||
Package Type TQFP | ||
Pin Count 44 | ||
Typical Operating Supply Voltage 3.3 V | ||
Number of UART Channels 2 | ||
Number of SPI Channels 2 | ||
Number of Timers 5 | ||
Number of CAN Channels 1 | ||
Number of I2C Channels 1 | ||
ADCs 9-ch x 10 bit, 9-ch x 12 bit | ||
Length 10mm | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 10 x 10 x 1mm | ||
Minimum Operating Temperature -40 °C | ||
Height 1mm | ||
Width 10mm | ||
dsPIC33F Digital Signal Controllers
The dsPIC33F Digital Signal Controllers offer the performance of a DSP with the simplicity of an MCU. The 40MIPS dsPIC33F core is designed to execute digital filter algorithms, high-speed precision digital control loops and digital audio and speech processing.
dsPIC33F DSCs with Motor Control peripherals enable the design of high-performance, precision motor control systems. The dsPIC33F SMPS DSCs provide on-chip peripherals specifically designed for high-performance, digital power supplies. SMPS peripherals include high speed and high resolution PWM, fast ADC and analogue comparators.
dsPIC33F DSCs with Motor Control peripherals enable the design of high-performance, precision motor control systems. The dsPIC33F SMPS DSCs provide on-chip peripherals specifically designed for high-performance, digital power supplies. SMPS peripherals include high speed and high resolution PWM, fast ADC and analogue comparators.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- dsPIC33FJ128MC804-I/PT Microchip, 16bit Digital Signal Processor 40MHz 128 kB Flash 44-Pin TQFP
- DSPIC33FJ128MC804-E/PT Microchip, 16bit Digital Signal Processor 40MHz 128 kB Flash 44-Pin TQFP
- dsPIC33FJ128MC804-I/ML Microchip, 16bit Digital Signal Processor 40MHz 128 kB Flash 44-Pin QFN
- dsPIC33FJ128GP804-I/PT Microchip, 16bit Digital Signal Processor 40MHz 128 kB Flash 44-Pin TQFP
- DSPIC33FJ128GP804-E/PT Microchip, 16bit Digital Signal Processor 40MHz 128 kB Flash 44-Pin TQFP
- DSPIC33FJ128MC804-E/ML Microchip, 16bit Digital Signal Processor 40MHz 128 kB Flash 44-Pin QFN
- dsPIC33FJ128GP804-I/ML Microchip, 16bit Digital Signal Processor 40MHz 128 kB Flash 44-Pin QFN
- DSPIC33FJ128MC706-I/PT Microchip, 16bit Digital Signal Processor 40MHz 128 kB Flash 64-Pin TQFP
