dsPIC33FJ128GP804-I/ML Microchip, 16bit Digital Signal Processor 40MHz 128 kB Flash 44-Pin QFN
- RS Stock No.:
- 666-8343
- Mfr. Part No.:
- dsPIC33FJ128GP804-I/ML
- Brand:
- Microchip
This image is representative of the product range
1 / 2
Bulk discount available
Subtotal (1 unit)**
$11.82
(exc. GST)
$13.00
(inc. GST)
Stock check temporarily unavailable - call for stock availability
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 - 11 | $11.82 |
12 - 22 | $11.78 |
23 + | $11.37 |
**price indicative
- RS Stock No.:
- 666-8343
- Mfr. Part No.:
- dsPIC33FJ128GP804-I/ML
- Brand:
- Microchip
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Microchip | |
Maximum Frequency | 40MHz | |
Data Bus Width | 16bit | |
RAM Size | 16 kB | |
Instruction Set Architecture | RISC | |
Program Memory Size | 128 kB | |
Program Memory Type | Flash | |
Mounting Type | Surface Mount | |
Package Type | QFN | |
Pin Count | 44 | |
Typical Operating Supply Voltage | 3.3 V | |
Number of UART Channels | 2 | |
Height | 0.88mm | |
Dimensions | 8 x 8 x 0.88mm | |
Minimum Operating Temperature | -40 °C | |
Number of SPI Channels | 2 | |
Number of Timers | 5 | |
Number of I2C Channels | 1 | |
Number of CAN Channels | 1 | |
Width | 8mm | |
Maximum Operating Temperature | +85 °C | |
Length | 8mm | |
ADCs | 13-ch x 10 bit, 13-ch x 12 bit | |
Select all | ||
---|---|---|
Brand Microchip | ||
Maximum Frequency 40MHz | ||
Data Bus Width 16bit | ||
RAM Size 16 kB | ||
Instruction Set Architecture RISC | ||
Program Memory Size 128 kB | ||
Program Memory Type Flash | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 44 | ||
Typical Operating Supply Voltage 3.3 V | ||
Number of UART Channels 2 | ||
Height 0.88mm | ||
Dimensions 8 x 8 x 0.88mm | ||
Minimum Operating Temperature -40 °C | ||
Number of SPI Channels 2 | ||
Number of Timers 5 | ||
Number of I2C Channels 1 | ||
Number of CAN Channels 1 | ||
Width 8mm | ||
Maximum Operating Temperature +85 °C | ||
Length 8mm | ||
ADCs 13-ch x 10 bit, 13-ch x 12 bit | ||
Related links
- DSPIC33FJ128GP804-I/ML Microchip, 16bit Digital Signal Processor...
- dsPIC33FJ128MC804-I/ML Microchip, 16bit Digital Signal Processor...
- DSPIC33FJ128MC804-E/ML Microchip, 16bit Digital Signal Processor...
- dsPIC33FJ128GP804-I/PT Microchip, 16bit Digital Signal Processor...
- DSPIC33FJ128GP804-E/PT Microchip, 16bit Digital Signal Processor...
- DSPIC33FJ128MC804-E/PT Microchip, 16bit Digital Signal Processor...
- dsPIC33FJ128MC804-I/PT Microchip, 16bit Digital Signal Processor...
- DSPIC30F4013-20I/ML Microchip DSPIC, 16bit Digital Signal...