DSPIC33FJ16GS504-E/PT Microchip DSPIC33FJ16GS504, 16bit Digital Signal Processor 40MHz 16 kB Flash 44-Pin TQFP
- RS Stock No.:
- 177-3515
- Mfr. Part No.:
- DSPIC33FJ16GS504-E/PT
- Brand:
- Microchip
Subtotal (1 tray of 160 units)*
$1,635.84
(exc. GST)
$1,799.36
(inc. GST)
FREE delivery for orders over $60.00 ex GST
- Shipping from 13 February 2026
Units | Per unit | Per Tray* |
|---|---|---|
| 160 - 640 | $10.224 | $1,635.84 |
| 800 + | $9.887 | $1,581.92 |
*price indicative
- RS Stock No.:
- 177-3515
- Mfr. Part No.:
- DSPIC33FJ16GS504-E/PT
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Frequency | 40MHz | |
| Series | DSPIC33FJ16GS504 | |
| Device Million Instructions per Second | 40MIPS | |
| Data Bus Width | 16bit | |
| RAM Size | 2 kB | |
| Instruction Set Architecture | Harvard | |
| Program Memory Size | 16 kB | |
| Program Memory Type | Flash | |
| Numeric and Arithmetic Format | ALU | |
| Mounting Type | Surface Mount | |
| Package Type | TQFP | |
| Pin Count | 44 | |
| Number of UART Channels | 1 | |
| Length | 10mm | |
| ADCs | 2 (12 x 10 bit) | |
| Number of SPI Channels | 1 | |
| Minimum Operating Temperature | -40 °C | |
| ADC Channels | 12 | |
| ADC Resolution | 10bit | |
| Number of Timers | 2 | |
| PWM Resolution | 16bit | |
| Dimensions | 10 x 10 x 1.05mm | |
| Pulse Width Modulation | 4 (8 x 16 bit) | |
| Width | 10mm | |
| Number of I2C Channels | 1 | |
| Timers | 1 x 32-bit, 3 x 16-bit | |
| Height | 1.05mm | |
| PWM Channels | 8 | |
| Timer Resolution | 16 bit, 32bit | |
| Automotive Standard | AEC-Q100 | |
| Number of PWM Units | 4 | |
| Maximum Operating Temperature | +125 °C | |
| Number of ADC Units | 2 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Frequency 40MHz | ||
Series DSPIC33FJ16GS504 | ||
Device Million Instructions per Second 40MIPS | ||
Data Bus Width 16bit | ||
RAM Size 2 kB | ||
Instruction Set Architecture Harvard | ||
Program Memory Size 16 kB | ||
Program Memory Type Flash | ||
Numeric and Arithmetic Format ALU | ||
Mounting Type Surface Mount | ||
Package Type TQFP | ||
Pin Count 44 | ||
Number of UART Channels 1 | ||
Length 10mm | ||
ADCs 2 (12 x 10 bit) | ||
Number of SPI Channels 1 | ||
Minimum Operating Temperature -40 °C | ||
ADC Channels 12 | ||
ADC Resolution 10bit | ||
Number of Timers 2 | ||
PWM Resolution 16bit | ||
Dimensions 10 x 10 x 1.05mm | ||
Pulse Width Modulation 4 (8 x 16 bit) | ||
Width 10mm | ||
Number of I2C Channels 1 | ||
Timers 1 x 32-bit, 3 x 16-bit | ||
Height 1.05mm | ||
PWM Channels 8 | ||
Timer Resolution 16 bit, 32bit | ||
Automotive Standard AEC-Q100 | ||
Number of PWM Units 4 | ||
Maximum Operating Temperature +125 °C | ||
Number of ADC Units 2 | ||
- COO (Country of Origin):
- US
3.0V to 3.6V, -40ºC to +150ºC, DC to 20 MIPS
3.0V to 3.6V, -40ºC to +125ºC, DC to 40 MIPS
3.0V to 3.6V, -40ºC to +85ºC, DC to 50 MIPS
dsPIC33F DSC Core
Code-efficient (C and Assembly) architecture
Two 40-bit wide accumulators
Single-cycle (MAC/MPY) with dual data fetch
Single-cycle mixed-sign MUL plus hardware divide
32-bit multiply support
High-Speed PWM
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- DSPIC33FJ16GS504-E/PT Microchip DSPIC33FJ16GS504, 16bit Digital Signal Processor 40MHz 16 kB Flash 44-Pin TQFP
- DSPIC33FJ128MC804-E/PT Microchip, 16bit Digital Signal Processor 40MHz 128 kB Flash 44-Pin TQFP
- DSPIC33FJ128GP804-E/PT Microchip, 16bit Digital Signal Processor 40MHz 128 kB Flash 44-Pin TQFP
- dsPIC33FJ16GS504-I/PT Microchip, 16bit Digital Signal Processor 40MIPS 16 kB Flash 44-Pin TQFP
- DSPIC33FJ64MC204-I/PT Microchip, 16bit Digital Signal Processor 40MHz 64 kB Flash 44-Pin TQFP
- dsPIC33FJ64GP804-I/PT Microchip, 16bit Digital Signal Processor 40MHz 64 kB Flash 44-Pin TQFP
- dsPIC33FJ64GP204-I/PT Microchip, 16bit Digital Signal Processor 40MHz 64 kB Flash 44-Pin TQFP
- dsPIC33FJ64MC804-I/PT Microchip, 16bit Digital Signal Processor 40MHz 64 kB Flash 44-Pin TQFP
