DSPIC33FJ128GP802-I/SO Microchip dsPIC33FJ, 16 bit Digital Signal Processor 40 MHz 128kB FLASH 28-Pin SOIC W

This image is representative of the product range

Get a bulk buy discount

Add 54 more to save 3%

View bulk pricing options

Subtotal (1 tube of 27 units)*

$272.21

(exc. GST)

$299.43

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
27 - 27$10.082$272.21-
54 - 243$9.749$263.223%
270 +$9.427$254.536%

*price indicative

RS Stock No.:
178-4858
Mfr. Part No.:
DSPIC33FJ128GP802-I/SO
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Maximum Clock Frequency

40MHz

Product Type

Digital Signal Processor

Series

dsPIC33FJ

Device Million Instructions per Second

40MIPS

Data Bus Width

16bit

RAM Size

16kB

Core

dsPIC33F

Instruction Set Architecture

RISC

Program Memory Size

128kB

Program Memory Type

FLASH

Minimum Supply Voltage

3.3V

Maximum Supply Voltage

3.6V

Mount Type

Surface

Number of PWM Channels

4

Minimum Operating Temperature

-40°C

Number of ADCs

1

Package Type

SOIC W

Maximum Operating Temperature

85°C

Pin Count

28

Length

17.9mm

Height

2.05mm

Width

7.5mm

Standards/Approvals

VDE, IEC 60730, AEC-Q100 REVG

Number of Timers

5

Automotive Standard

AEC-Q100 Rev G Grade 0

ADC Resolution

12bit

Timer Resolution

32bit

Number of Cores

1

Number of PWM Units

1

dsPIC33F Digital Signal Controllers


The dsPIC33F Digital Signal Controllers offer the performance of a DSP with the simplicity of an MCU. The 40MIPS dsPIC33F core is designed to execute digital filter algorithms, high-speed precision digital control loops and digital audio and speech processing.

dsPIC33F DSCs with Motor Control peripherals enable the design of high-performance, precision motor control systems. The dsPIC33F SMPS DSCs provide on-chip peripherals specifically designed for high-performance, DIGITAL POWER supplies. SMPS peripherals include high speed and high resolution PWM, fast ADC and analogue comparators.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy