DSPIC33FJ128GP802-I/SP Microchip dsPIC33FJ, 16 bit Digital Signal Processor 40 MHz 128kB FLASH 28-Pin SPDIP
- RS Stock No.:
- 178-4842
- Mfr. Part No.:
- DSPIC33FJ128GP802-I/SP
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 tube of 15 units)*
$147.54
(exc. GST)
$162.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 150 unit(s) ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 15 - 15 | $9.836 | $147.54 |
| 30 - 45 | $9.591 | $143.87 |
| 60 + | $9.443 | $141.65 |
*price indicative
- RS Stock No.:
- 178-4842
- Mfr. Part No.:
- DSPIC33FJ128GP802-I/SP
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Digital Signal Processor | |
| Maximum Clock Frequency | 40MHz | |
| Series | dsPIC33FJ | |
| Device Million Instructions per Second | 40MIPS | |
| Data Bus Width | 16bit | |
| RAM Size | 16kB | |
| Core | dsPIC33F | |
| Instruction Set Architecture | RISC | |
| Program Memory Size | 128kB | |
| Program Memory Type | FLASH | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 3.6V | |
| Mount Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Number of PWM Channels | 4 | |
| Number of ADCs | 1 | |
| Package Type | SPDIP | |
| Maximum Operating Temperature | 85°C | |
| Pin Count | 28 | |
| Height | 3.3mm | |
| Length | 34.67mm | |
| Standards/Approvals | VDE, AEC-Q100, IEC 60730 | |
| Width | 7.24mm | |
| Automotive Standard | AEC-Q100 Rev G Grade 0 | |
| Number of PWM Units | 1 | |
| ADC Resolution | 12bit | |
| Timer Resolution | 32bit | |
| Number of Cores | 1 | |
| Number of Timers | 5 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Digital Signal Processor | ||
Maximum Clock Frequency 40MHz | ||
Series dsPIC33FJ | ||
Device Million Instructions per Second 40MIPS | ||
Data Bus Width 16bit | ||
RAM Size 16kB | ||
Core dsPIC33F | ||
Instruction Set Architecture RISC | ||
Program Memory Size 128kB | ||
Program Memory Type FLASH | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 3.6V | ||
Mount Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Number of PWM Channels 4 | ||
Number of ADCs 1 | ||
Package Type SPDIP | ||
Maximum Operating Temperature 85°C | ||
Pin Count 28 | ||
Height 3.3mm | ||
Length 34.67mm | ||
Standards/Approvals VDE, AEC-Q100, IEC 60730 | ||
Width 7.24mm | ||
Automotive Standard AEC-Q100 Rev G Grade 0 | ||
Number of PWM Units 1 | ||
ADC Resolution 12bit | ||
Timer Resolution 32bit | ||
Number of Cores 1 | ||
Number of Timers 5 | ||
dsPIC33F Digital Signal Controllers
Related links
- dsPIC33FJ128GP802-I/SP Microchip dsPIC33FJ, 16 bit Digital Signal Processor 40 MHz 128kB FLASH 28-Pin SPDIP
- Microchip dsPIC33FJ, 16 bit Digital Signal Processor 40 MIPS 64kB FLASH 28-Pin SPDIP
- DSPIC33FJ64MC802-I/SP Microchip dsPIC33FJ, 16 bit Digital Signal Processor 40 MIPS 64kB FLASH 28-Pin SPDIP
- Microchip dsPIC33FJ, 16 bit Digital Signal Processor 40 MHz 128kB FLASH 28-Pin SOIC W
- dsPIC33FJ128GP802-I/SO Microchip dsPIC33FJ, 16 bit Digital Signal Processor 40 MHz 128kB FLASH 28-Pin SOIC W
- DSPIC33FJ128GP802-E/SO Microchip dsPIC33FJ, 16 bit Digital Signal Processor 40 MHz 128kB FLASH 28-Pin SOIC
- Microchip dsPIC33FJ, 16 bit Digital Signal Processor 40 MHz 128kB FLASH 44-Pin TQFP
- dsPIC33FJ128GP804-I/PT Microchip dsPIC33FJ, 16 bit Digital Signal Processor 40 MHz 128kB FLASH 44-Pin TQFP
