- RS Stock No.:
- 823-7843
- Mfr. Part No.:
- DSPIC33FJ128GP802-E/SO
- Brand:
- Microchip
On back order for despatch 18/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$11.99
(exc. GST)
$13.19
(inc. GST)
Units | Per unit |
1 - 9 | $11.99 |
10 - 24 | $11.72 |
25 + | $11.03 |
- RS Stock No.:
- 823-7843
- Mfr. Part No.:
- DSPIC33FJ128GP802-E/SO
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
dsPIC33F Digital Signal Controllers
The dsPIC33F Digital Signal Controllers offer the performance of a DSP with the simplicity of an MCU. The 40MIPS dsPIC33F core is designed to execute digital filter algorithms, high-speed precision digital control loops and digital audio and speech processing.
dsPIC33F DSCs with Motor Control peripherals enable the design of high-performance, precision motor control systems. The dsPIC33F SMPS DSCs provide on-chip peripherals specifically designed for high-performance, digital power supplies. SMPS peripherals include high speed and high resolution PWM, fast ADC and analogue comparators.
dsPIC33F DSCs with Motor Control peripherals enable the design of high-performance, precision motor control systems. The dsPIC33F SMPS DSCs provide on-chip peripherals specifically designed for high-performance, digital power supplies. SMPS peripherals include high speed and high resolution PWM, fast ADC and analogue comparators.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Frequency | 40MHz |
Data Bus Width | 16bit |
RAM Size | 16.384 kB |
Instruction Set Architecture | Harvard |
Program Memory Size | 128 kB |
Program Memory Type | Flash |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 28 |
Typical Operating Supply Voltage | 3 to 3.6 V |
Number of UART Channels | 2 |
Timers | 5 x 16 bit |
Dimensions | 17.9 x 7.5 x 2.35mm |
Pulse Width Modulation | 4 x 16 bit |
Number of SPI Channels | 2 |
USB Channels | 0 |
Number of Ethernet Channels | 0 |
Number of Timers | 5 |
Number of I2C Channels | 1 |
Number of PCI Channels | 0 |
ADC Resolution | 12 bit, 10bit |
Number of USART Channels | 0 |
Width | 7.5mm |
Number of LIN Channels | 0 |
Height | 2.35mm |
Timer Resolution | 16bit |
ADCs | 1(10 x 10/12 bit) |
Length | 17.9mm |
Number of PWM Units | 4 |
Maximum Operating Temperature | +125 °C |
Number of ADC Units | 1 |
ADC Channels | 10 |
Number of CAN Channels | 1 |
PWM Resolution | 16bit |
Minimum Operating Temperature | -40 °C |
Related links
- DSPIC33FJ128GP802-E/MM Microchip DSPIC, 16bit Digital Signal...
- DSPIC33FJ06GS101-E/SO Microchip, 16bit Digital Signal Processor...
- dsPIC33EV32GM102-I/SO Microchip, 16bit Digital Signal Processor...
- DSPIC33EP256MC502-I/SO Microchip, 16bit Digital Signal Processor...
- DSPIC33FJ128GP802-I/SO Microchip, 16bit Digital Signal Processor...
- DSPIC33EP16GS202-I/SO Microchip, 16bit Digital Signal Processor...
- dsPIC33FJ128GP802-I/SP Microchip, 16bit Digital Signal Processor...
- DSPIC33FJ128GP802-I/MM Microchip, 16bit Digital Signal Processor...