DSPIC33FJ64MC802-I/SO Microchip dsPIC33FJ, 16 bit Digital Signal Processor 40 MHz 64kB FLASH 28-Pin SOIC W
- RS Stock No.:
- 178-4861
- Mfr. Part No.:
- DSPIC33FJ64MC802-I/SO
- Brand:
- Microchip
This image is representative of the product range
Add 54 more to save 3%
View bulk pricing optionsSubtotal (1 tube of 27 units)*
$229.15
(exc. GST)
$252.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 162 unit(s) shipping from 16 November 2026
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 27 - 27 | $8.487 | $229.15 | - |
| 54 - 243 | $8.207 | $221.59 | 3% |
| 270 + | $7.936 | $214.27 | 6% |
*price indicative
- RS Stock No.:
- 178-4861
- Mfr. Part No.:
- DSPIC33FJ64MC802-I/SO
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Clock Frequency | 40MHz | |
| Product Type | Digital Signal Processor | |
| Series | dsPIC33FJ | |
| Device Million Instructions per Second | 40MIPS | |
| Data Bus Width | 16bit | |
| RAM Size | 16kB | |
| Core | dsPIC33F | |
| Instruction Set Architecture | RISC | |
| Program Memory Size | 64kB | |
| Program Memory Type | FLASH | |
| Numeric and Arithmetic Format | 16 x 16 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 3.6V | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Number of ADCs | 1 | |
| Number of PWM Channels | 8 | |
| Package Type | SOIC W | |
| Maximum Operating Temperature | 85°C | |
| Pin Count | 28 | |
| Height | 2.31mm | |
| Length | 17.87mm | |
| Width | 7.49mm | |
| Standards/Approvals | VDE, IEC 60730 | |
| ADC Resolution | 12bit | |
| Number of PWM Units | 4 | |
| Automotive Standard | AEC-Q100 Rev G Grade 0 | |
| ADC Channels | 9 | |
| PWM Resolution | 25ns | |
| Number of Timers | 5 | |
| Timer Resolution | 32bit | |
| Number of Cores | 1 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Clock Frequency 40MHz | ||
Product Type Digital Signal Processor | ||
Series dsPIC33FJ | ||
Device Million Instructions per Second 40MIPS | ||
Data Bus Width 16bit | ||
RAM Size 16kB | ||
Core dsPIC33F | ||
Instruction Set Architecture RISC | ||
Program Memory Size 64kB | ||
Program Memory Type FLASH | ||
Numeric and Arithmetic Format 16 x 16 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 3.6V | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Number of ADCs 1 | ||
Number of PWM Channels 8 | ||
Package Type SOIC W | ||
Maximum Operating Temperature 85°C | ||
Pin Count 28 | ||
Height 2.31mm | ||
Length 17.87mm | ||
Width 7.49mm | ||
Standards/Approvals VDE, IEC 60730 | ||
ADC Resolution 12bit | ||
Number of PWM Units 4 | ||
Automotive Standard AEC-Q100 Rev G Grade 0 | ||
ADC Channels 9 | ||
PWM Resolution 25ns | ||
Number of Timers 5 | ||
Timer Resolution 32bit | ||
Number of Cores 1 | ||
dsPIC33F Digital Signal Controllers
Related links
- dsPIC33FJ64MC802-I/SO Microchip dsPIC33FJ, 16 bit Digital Signal Processor 40 MHz 64kB FLASH 28-Pin SOIC W
- Microchip dsPIC33FJ, 16 bit Digital Signal Processor 40 MIPS 64kB FLASH 28-Pin SPDIP
- DSPIC33FJ64MC802-I/SP Microchip dsPIC33FJ, 16 bit Digital Signal Processor 40 MIPS 64kB FLASH 28-Pin SPDIP
- Microchip dsPIC33FJ, 16 bit Digital Signal Processor 40 MHz 128kB FLASH 28-Pin SOIC W
- dsPIC33FJ128GP802-I/SO Microchip dsPIC33FJ, 16 bit Digital Signal Processor 40 MHz 128kB FLASH 28-Pin SOIC W
- Microchip dsPIC33FJ, 16 bit Digital Signal Processor 40 MHz 64kB FLASH 44-Pin TQFP
- dsPIC33FJ64GP204-I/PT Microchip dsPIC33FJ, 16 bit Digital Signal Processor 40 MHz 64kB FLASH 44-Pin TQFP
- DSPIC33FJ128GP802-E/SO Microchip dsPIC33FJ, 16 bit Digital Signal Processor 40 MHz 128kB FLASH 28-Pin SOIC
