Microchip Digital Potentiometer 128-Position 10 kΩ Linear 1-Channel 6-Pin SC-70
- RS Stock No.:
- 888-4840
- Mfr. Part No.:
- MCP4018T-103E/LT
- Brand:
- Microchip
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$2,526.00
(exc. GST)
$2,778.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | $0.842 | $2,526.00 |
| 15000 + | $0.814 | $2,442.00 |
*price indicative
- RS Stock No.:
- 888-4840
- Mfr. Part No.:
- MCP4018T-103E/LT
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Digital Potentiometer | |
| Resistance | 10kΩ | |
| Number of Positions | 128 | |
| Taper Type | Linear | |
| Memory Type | Volatile | |
| Temperature Coefficient | 50 ppm/°C | |
| Number of Pots per Package | 1 | |
| Interface Type | Serial-I2C (2 Wire) | |
| Mount Type | Surface | |
| Package Type | SC-70 | |
| Minimum Supply Voltage | 3V | |
| Pin Count | 6 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 2mm | |
| Series | MCP4018 | |
| Height | 900μm | |
| Standards/Approvals | No | |
| Width | 1.25mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Digital Potentiometer | ||
Resistance 10kΩ | ||
Number of Positions 128 | ||
Taper Type Linear | ||
Memory Type Volatile | ||
Temperature Coefficient 50 ppm/°C | ||
Number of Pots per Package 1 | ||
Interface Type Serial-I2C (2 Wire) | ||
Mount Type Surface | ||
Package Type SC-70 | ||
Minimum Supply Voltage 3V | ||
Pin Count 6 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 2mm | ||
Series MCP4018 | ||
Height 900μm | ||
Standards/Approvals No | ||
Width 1.25mm | ||
Automotive Standard No | ||
MCP4017/4018/4019 Digital Potentiometers
Microchips MCP4018 series are a range of great digital potentiometers. This range includes volatile memory all in a mini SC70 (SOT-323) package. The MCP4018's include options to have it in a potentiometer or rheostat configuration and feature a wide range of voltage options, from 1.8V up to 5.5V. These potentiometers are7-bit resolution (128 wiper steps).
Digital potentiometers can be used in many applications that need a variable voltage resistance. Digital penetrometers are typically used where mechanical potentiometers are employed.
Features and benefits:
Need different resistance?
100KΩ – 738-6809
Digital Potentiometer - Microchip
Related links
- Microchip Digital Potentiometer 128-Position 10 kΩ Linear 1-Channel 6-Pin SC-70
- Microchip Digital Potentiometer 128-Position 100 kΩ Linear 1-Channel 6-Pin SC-70
- Microchip MCP4018T-103E/LT Digital Potentiometer 128-Position 10 kΩ Linear 1-Channel 6-Pin SC-70
- Microchip Digital Potentiometer 128-Position 50 kΩ Linear 1-Channel 6-Pin SC-70
- Microchip MCP4017T-103E/LT Digital Potentiometer 128-Position 1-Channel 6-Pin SC-70-6
- Microchip MCP4018T-104E/LT Digital Potentiometer 128-Position 100 kΩ Linear 1-Channel 6-Pin SC-70
- Microchip MCP4017T-104E/LT Digital Potentiometer 128-Position 1-Channel 6-Pin SC-70
- Microchip MCP4017T-503E/LT Digital Potentiometer 128-Position 50 kΩ Linear 1-Channel 6-Pin SC-70
