Microchip MCP4017T-503E/LT Digital Potentiometer 128-Position 50 kΩ Linear 1-Channel 6-Pin SC-70

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save 1%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$4.83

(exc. GST)

$5.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 885 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 745$0.966$4.83-
750 - 1495$0.95$4.751%
1500 +$0.934$4.673%

*price indicative

Packaging Options:
RS Stock No.:
738-6796
Mfr. Part No.:
MCP4017T-503E/LT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Digital Potentiometer

Resistance

50kΩ

Number of Positions

128

Taper Type

Linear

Temperature Coefficient

50 ppm/°C

Memory Type

Volatile

Number of Pots per Package

1

Mount Type

Surface

Interface Type

Serial-I2C

Package Type

SC-70

Pin Count

6

Minimum Supply Voltage

1.8V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Length

2mm

Width

1.25mm

Height

1mm

Series

MCP4017

Automotive Standard

No

COO (Country of Origin):
TH

MCP4017/4018/4019 Digital Potentiometers


Microchips MCP4018 series are a range of great digital potentiometers. This range includes volatile memory all in a mini SC70 (SOT-323) package. The MCP4018's include options to have it in a potentiometer or rheostat configuration and feature a wide range of voltage options, from 1.8V up to 5.5V. These potentiometers are7-bit resolution (128 wiper steps).

Digital potentiometers can be used in many applications that need a variable voltage resistance. Digital penetrometers are typically used where mechanical potentiometers are employed.

Features and benefits:


  • Rheostat or potentiometer config

  • Zero to full scale wiper operation

  • Low power operation of only 2.5 μA

  • Low wiper resistance – typically 100 Ω

  • Extended operating temperature: -40°C to +125°C

  • Wide operating voltage

  • Simple I2C Protocol with read & write commands

  • Need different resistance?


    100KΩ – 738-6809

    Digital Potentiometer - Microchip


    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy