Microchip MCP4017T-103E/LT Digital Potentiometer 128-Position 1-Channel 6-Pin SC-70-6
- RS Stock No.:
- 333-035
- Mfr. Part No.:
- MCP4017T-103E/LT
- Brand:
- Microchip
Subtotal (1 reel of 3000 units)*
$2,784.00
(exc. GST)
$3,063.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $0.928 | $2,784.00 |
*price indicative
- RS Stock No.:
- 333-035
- Mfr. Part No.:
- MCP4017T-103E/LT
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Digital Potentiometer | |
| Number of Positions | 128 | |
| Memory Type | Volatile | |
| Number of Pots per Package | 1 | |
| Interface Type | Serial | |
| Package Type | SC-70-6 | |
| Pin Count | 6 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Digital Potentiometer | ||
Number of Positions 128 | ||
Memory Type Volatile | ||
Number of Pots per Package 1 | ||
Interface Type Serial | ||
Package Type SC-70-6 | ||
Pin Count 6 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Microchip 7 bit Volatile digital potentiometers with an I2C™Compatible interface. It offers simple I2C™compatible protocol with read & write commands.
127 resistors
Zero scale to full scale wiper operation
Brown out reset protection
Power on default wiper setting
Related links
- Microchip MCP4017T-104E/LT Digital Potentiometer 128-Position 1-Channel 6-Pin SC-70
- Microchip MCP4017T-503E/LT Digital Potentiometer 128-Position 50 kΩ Linear 1-Channel 6-Pin SC-70
- Microchip MCP4018T-103E/LT Digital Potentiometer 128-Position 10 kΩ Linear 1-Channel 6-Pin SC-70
- Microchip Digital Potentiometer 128-Position 50 kΩ Linear 1-Channel 6-Pin SC-70
- Microchip Digital Potentiometer 128-Position 10 kΩ Linear 1-Channel 6-Pin SC-70
- Microchip MCP4018T-104E/LT Digital Potentiometer 128-Position 100 kΩ Linear 1-Channel 6-Pin SC-70
- Microchip Digital Potentiometer 128-Position 100 kΩ Linear 1-Channel 6-Pin SC-70
- MCP4017T-104E/LT SC-70
