Microchip MCP4017T-104E/LT Digital Potentiometer 128-Position 1-Channel 6-Pin SC-70

Subtotal (1 reel of 3000 units)*

$2,472.00

(exc. GST)

$2,718.00

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +$0.824$2,472.00

*price indicative

RS Stock No.:
332-932
Mfr. Part No.:
MCP4017T-104E/LT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Digital Potentiometer

Number of Positions

128

Memory Type

Volatile

Number of Pots per Package

1

Interface Type

Serial

Package Type

SC-70

Pin Count

6

Standards/Approvals

No

Automotive Standard

No

The Microchip 7 bit Volatile digital potentiometers with an I2C™Compatible interface. It offers simple I2C™compatible protocol with read & write commands.

127 resistors

Zero scale to full scale wiper operation

Brown out reset protection

Power on default wiper setting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy