Microchip MCP4551-503E/MS Digital Potentiometer 257-Position 50 kΩ Linear 1-Channel 8-Pin MSOP

This image is representative of the product range

Subtotal (1 pack of 2 units)*

$2.90

(exc. GST)

$3.20

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Plus 10 unit(s) shipping from 23 November 2026
  • Final 290 unit(s) shipping from 30 November 2026
Units
Per unit
Per Pack*
2 +$1.45$2.90

*price indicative

Packaging Options:
RS Stock No.:
724-0268
Mfr. Part No.:
MCP4551-503E/MS
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Digital Potentiometer

Resistance

50kΩ

Number of Positions

257

Taper Type

Linear

Temperature Coefficient

150 ppm/°C

Memory Type

Non-Volatile

Number of Pots per Package

1

Interface Type

Serial-I2C

Mount Type

Surface

Package Type

MSOP

Pin Count

8

Minimum Supply Voltage

1.8V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Length

3mm

Height

950μm

Series

MCP4451

Width

3mm

Automotive Standard

No

MCP453x/455x/463x/465x Digital Potentiometers


Digital Potentiometer - Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy