Microchip Digital Potentiometer 257-Position 50 kΩ Linear 1-Channel 8-Pin MSOP

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 3%

View bulk pricing options

Subtotal (1 tube of 100 units)*

$117.20

(exc. GST)

$128.90

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 200 unit(s), ready to ship from another location

Units
Per unit
Per Tube*
Saving
100 - 400$1.172$117.20-
500 +$1.133$113.303%

*price indicative

RS Stock No.:
145-8983
Mfr. Part No.:
MCP4551-503E/MS
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Digital Potentiometer

Resistance

50kΩ

Number of Positions

257

Taper Type

Linear

Memory Type

Non-Volatile

Temperature Coefficient

150 ppm/°C

Number of Pots per Package

1

Mount Type

Surface

Interface Type

Serial-I2C

Package Type

MSOP

Minimum Supply Voltage

1.8V

Pin Count

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Width

3mm

Series

MCP4451

Height

950μm

Length

3mm

Automotive Standard

No

COO (Country of Origin):
TH

MCP453x/455x/463x/465x Digital Potentiometers


Digital Potentiometer - Microchip


Each (Supplied in a Tube)
$1.485
Each (In a Pack of 2)
$1.485
Each (Supplied in a Tube)
$1.48
Each (In a Tube of 100)
$1.469

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy