Microchip MCP4561-503E/MS Digital Potentiometer 257-Position 50 kΩ Linear 1-Channel 8-Pin MSOP-8

Subtotal (1 box of 400 units)*

$458.80

(exc. GST)

$504.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
400 +$1.147$458.80

*price indicative

RS Stock No.:
598-299
Mfr. Part No.:
MCP4561-503E/MS
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Digital Potentiometer

Number of Positions

257

Resistance

50kΩ

Taper Type

Linear

Temperature Coefficient

150 ppm/°C

Memory Type

Non-Volatile

Number of Pots per Package

1

Interface Type

I2C

Mount Type

Surface

Package Type

MSOP-8

Pin Count

8

Minimum Supply Voltage

1.8V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS Compliant

Length

3mm

Series

MCP4561

Height

880μm

Width

3mm

Automotive Standard

AEC-Q100

COO (Country of Origin):
TH
The Microchip Digital potentiometer is designed to offer high stability and reliability while providing precise control over resistance values. Featuring a sophisticated architecture, it allows for seamless integration into various electronic applications, enhancing functionality and user experience. The device is particularly advantageous for projects requiring accurate and adjustable resistive values, making it a pivotal component in modern circuitry. Its compact design and low power consumption further contribute to its suitability for diverse applications, including consumer electronics and industrial automation. Overall, this digital potentiometer exemplifies innovation, making it an essential choice for engineers and designers.

Utilizes a dual channel design for versatile applications

Offers non volatile memory to store settings even after power loss

Supports a wide supply voltage range for flexibility in design

Includes programmable resistance settings to cater to various needs

Features an integrated calibration feature for enhanced accuracy

Embeds I2C compatible interface for easy communication with microcontrollers

Designed to operate reliably in extreme temperatures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy