Microchip MCP4561-103E/MS Digital Potentiometer 256-Position 10 kΩ Linear 1-Channel 8-Pin MSOP

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$1.17

(exc. GST)

$1.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 43 unit(s) shipping from 02 November 2026
  • Plus 542 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$1.17
25 - 49$1.15
50 +$1.13

*price indicative

Packaging Options:
RS Stock No.:
687-8449
Distrelec Article No.:
303-02-027
Mfr. Part No.:
MCP4561-103E/MS
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Digital Potentiometer

Number of Positions

256

Resistance

10kΩ

Taper Type

Linear

Temperature Coefficient

150 ppm/°C

Memory Type

Non-Volatile

Number of Pots per Package

1

Interface Type

Serial-I2C (2 Wire)

Mount Type

Surface

Package Type

MSOP

Pin Count

8

Minimum Supply Voltage

3V

Maximum Supply Voltage

5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

3mm

Standards/Approvals

No

Width

3mm

Series

MCP4561

Height

850μm

Automotive Standard

No

MCP454x/456x/464x/466x Digital Potentiometers


Digital Potentiometer - Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy